RES 453K OHM 1% 50PPM 1/2W - CMF55453K00FHEB - Resistors

Digi-Key Part Number CMF453KHFTR-ND
Price Break
1000
5000
10000
25000
50000
100000
Unit Price
0.0693
0.06534
0.06138
0.05742
0.05346
0.05016
Extended Price
69.30
326.70
613.80
1435.50
2673.00
5016.00
Manufacturer Part NumberCMF55453K00FHEB
Product DescriptionRES 453K OHM 1% 50PPM 1/2W
Quantity Available 1000
All prices are in GBP

RES 453K OHM 1% 50PPM 1/2W - CMF55453K00FHEB - Resistors Details
Technical/Catalog InformationCMF55453K00FHEB
VendorVishay/Dale
CategoryResistors
Resistance In Ohms453K
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMF55453K00FHEB
CMF55453K00FHEB
CMF453KHFTR ND
CMF453KHFTRND
CMF453KHFTR

Purchase RES 453K OHM 1% 50PPM 1/2W - CMF55453K00FHEB - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 453K OHM 1% 50PPM 1/2W - CMF55453K00FHEB
Resistors

RES 453K OHM 1% 50PPM 1/2W - CMF55453K00FHEB (CMF453KHFTR-ND)

Related parts Resistors:
RES 4.53K OHM 1/2W 0.1% 2512 - TNPW25124K53BEEG
 Order RES 4.53K OHM 1/2W 0.1% 2512-TNPW25124K53BEEG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW25124K53BEEG-ND.
RES 45.3K OHM 1/2W 0.1% 2512 - TNPW251245K3BEEG
 Order RES 45.3K OHM 1/2W 0.1% 2512-TNPW251245K3BEEG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW251245K3BEEG-ND.
RES 453K OHM 1/2W 0.1% 2512 - TNPW2512453KBEEG
 Order RES 453K OHM 1/2W 0.1% 2512-TNPW2512453KBEEG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2512453KBEEG-ND.
RES 4.53K OHM 1/2W 0.1% 2512 - TNPW25124K53BEEY
 Order RES 4.53K OHM 1/2W 0.1% 2512-TNPW25124K53BEEY online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW25124K53BEEY-ND.
RES 45.3K OHM 1/2W 0.1% 2512 - TNPW251245K3BEEY
 Order RES 45.3K OHM 1/2W 0.1% 2512-TNPW251245K3BEEY online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW251245K3BEEY-ND.
RES 453K OHM 1/2W 0.1% 2512 - TNPW2512453KBEEY
 Order RES 453K OHM 1/2W 0.1% 2512-TNPW2512453KBEEY online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2512453KBEEY-ND.
RES 4.53K OHM 1/2W 0.1% 2512 - TNPW25124K53BETG
 Order RES 4.53K OHM 1/2W 0.1% 2512-TNPW25124K53BETG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW25124K53BETG-ND.
RES 45.3K OHM 1/2W 0.1% 2512 - TNPW251245K3BETG
 Order RES 45.3K OHM 1/2W 0.1% 2512-TNPW251245K3BETG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW251245K3BETG-ND.
RES 453K OHM 1/2W 0.1% 2512 - TNPW2512453KBETG
 Order RES 453K OHM 1/2W 0.1% 2512-TNPW2512453KBETG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2512453KBETG-ND.
RES 4.53K OHM 1/16W 0.1% 0402 - TNPW04024K53BEED
 Order RES 4.53K OHM 1/16W 0.1% 0402-TNPW04024K53BEED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW04024K53BEED-ND.
RES 45.3K OHM 1/16W 0.1% 0402 - TNPW040245K3BEED
 Order RES 45.3K OHM 1/16W 0.1% 0402-TNPW040245K3BEED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW040245K3BEED-ND.
RES 4.53K OHM 1/10W 0.1% 0603 - TNPW06034K53BEEA
 Order RES 4.53K OHM 1/10W 0.1% 0603-TNPW06034K53BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW06034K53BEEA-ND.
RES 45.3K OHM 1/10W 0.1% 0603 - TNPW060345K3BEEA
 Order RES 45.3K OHM 1/10W 0.1% 0603-TNPW060345K3BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060345K3BEEA-ND.
RES 4.53K OHM 1/8W 0.1% 0805 - TNPW08054K53BEEA
 Order RES 4.53K OHM 1/8W 0.1% 0805-TNPW08054K53BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW08054K53BEEA-ND.
RES 45.3K OHM 1/8W 0.1% 0805 - TNPW080545K3BEEA
 Order RES 45.3K OHM 1/8W 0.1% 0805-TNPW080545K3BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW080545K3BEEA-ND.