RES 348 OHM 1% 50PPM 1/4W - CMF50348R00FHEB

Digi-Key Part Number CMF348QFTR-ND
Price Break
1000
5000
10000
25000
50000
100000
Unit Price
0.12342
0.11616
0.1089
0.10164
0.09438
0.0891
Extended Price
123.42
580.80
1089.00
2541.00
4719.00
8910.00
Manufacturer Part NumberCMF50348R00FHEB
Product DescriptionRES 348 OHM 1% 50PPM 1/4W
Quantity Available 1000
All prices are in GBP

RES 348 OHM 1% 50PPM 1/4W - CMF50348R00FHEB Details
Technical/Catalog InformationCMF50348R00FHEB
VendorVishay/Dale
CategoryResistors
Resistance In Ohms348
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMF50348R00FHEB
CMF50348R00FHEB
CMF348QFTR ND
CMF348QFTRND
CMF348QFTR

Purchase RES 348 OHM 1% 50PPM 1/4W - CMF50348R00FHEB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 348 OHM 1% 50PPM 1/4W - CMF50348R00FHEB
RES 348 OHM 1% 50PPM 1/4W - CMF50348R00FHEB

RES 348 OHM 1% 50PPM 1/4W - CMF50348R00FHEB (CMF348QFTR-ND)

Related parts :
RES 34.8 OHM 1% 50PPM 1/2W - CMF5534R800FHEB
 Order RES 34.8 OHM 1% 50PPM 1/2W-CMF5534R800FHEB online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF34.8HFCT-ND.
RES 348 OHM 1% 50PPM 1/2W - CMF55348R00FHEB
 Order RES 348 OHM 1% 50PPM 1/2W-CMF55348R00FHEB online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF348HFCT-ND.
RES 34.8 OHM 1/4W 0.1% 1206 - TNPW120634R8BEEA
 Order RES 34.8 OHM 1/4W 0.1% 1206-TNPW120634R8BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120634R8BEEA-ND.
RES 348 OHM 1/4W 0.1% 1206 - TNPW1206348RBEEA
 Order RES 348 OHM 1/4W 0.1% 1206-TNPW1206348RBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206348RBEEA-ND.
RES 34.8 OHM 1/4W 0.1% 1206 - TNPW120634R8BEEN
 Order RES 34.8 OHM 1/4W 0.1% 1206-TNPW120634R8BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120634R8BEEN-ND.
RES 348 OHM 1/4W 0.1% 1206 - TNPW1206348RBEEN
 Order RES 348 OHM 1/4W 0.1% 1206-TNPW1206348RBEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206348RBEEN-ND.
RES 34.8 OHM 1/4W 0.1% 1206 - TNPW120634R8BETA
 Order RES 34.8 OHM 1/4W 0.1% 1206-TNPW120634R8BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120634R8BETA-ND.
RES 348 OHM 1/4W 0.1% 1206 - TNPW1206348RBETA
 Order RES 348 OHM 1/4W 0.1% 1206-TNPW1206348RBETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206348RBETA-ND.
RES 348 OHM 1/16W 0.1% 0402 - TNPW0402348RBEED
 Order RES 348 OHM 1/16W 0.1% 0402-TNPW0402348RBEED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402348RBEED-ND.
RES 34.8 OHM 1/10W 0.1% 0603 - TNPW060334R8BEEA
 Order RES 34.8 OHM 1/10W 0.1% 0603-TNPW060334R8BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060334R8BEEA-ND.
RES 348 OHM 1/10W 0.1% 0603 - TNPW0603348RBEEA
 Order RES 348 OHM 1/10W 0.1% 0603-TNPW0603348RBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603348RBEEA-ND.
RES 34.8 OHM 1/8W 0.1% 0805 - TNPW080534R8BEEA
 Order RES 34.8 OHM 1/8W 0.1% 0805-TNPW080534R8BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW080534R8BEEA-ND.
RES 348 OHM 1/8W 0.1% 0805 - TNPW0805348RBEEA
 Order RES 348 OHM 1/8W 0.1% 0805-TNPW0805348RBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805348RBEEA-ND.
RES 348 OHM 1/3W 0.1% 1210 - TNPW1210348RBEEA
 Order RES 348 OHM 1/3W 0.1% 1210-TNPW1210348RBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210348RBEEA-ND.
RES 348 OHM 1/2W 0.1% 2512 - TNPW2512348RBEEG
 Order RES 348 OHM 1/2W 0.1% 2512-TNPW2512348RBEEG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2512348RBEEG-ND.