RES 280 OHM 1% 50PPM 1/4W - CMF50280R00FHEB - Resistors

Digi-Key Part Number CMF280QFTR-ND
Price Break
1000
5000
10000
25000
50000
100000
Unit Price
0.12342
0.11616
0.1089
0.10164
0.09438
0.0891
Extended Price
123.42
580.80
1089.00
2541.00
4719.00
8910.00
Manufacturer Part NumberCMF50280R00FHEB
Product DescriptionRES 280 OHM 1% 50PPM 1/4W
Quantity Available 1000
All prices are in GBP

RES 280 OHM 1% 50PPM 1/4W - CMF50280R00FHEB - Resistors Details
Technical/Catalog InformationCMF50280R00FHEB
VendorVishay/Dale
CategoryResistors
Resistance In Ohms280
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMF50280R00FHEB
CMF50280R00FHEB
CMF280QFTR ND
CMF280QFTRND
CMF280QFTR

Purchase RES 280 OHM 1% 50PPM 1/4W - CMF50280R00FHEB - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 280 OHM 1% 50PPM 1/4W - CMF50280R00FHEB
Resistors

RES 280 OHM 1% 50PPM 1/4W - CMF50280R00FHEB (CMF280QFTR-ND)

Related parts Resistors:
RES 28.0 OHM 1% 50PPM 1/2W - CMF5528R000FHEB
 Order RES 28.0 OHM 1% 50PPM 1/2W-CMF5528R000FHEB online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF28.0HFCT-ND.
RES 280 OHM 1% 50PPM 1/2W - CMF55280R00FHEB
 Order RES 280 OHM 1% 50PPM 1/2W-CMF55280R00FHEB online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF280HFCT-ND.
RES 28.0 OHM 1/4W 0.1% 1206 - TNPW120628R0BEEA
 Order RES 28.0 OHM 1/4W 0.1% 1206-TNPW120628R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120628R0BEEA-ND.
RES 280 OHM 1/4W 0.1% 1206 - TNPW1206280RBEEA
 Order RES 280 OHM 1/4W 0.1% 1206-TNPW1206280RBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206280RBEEA-ND.
RES 28.0 OHM 1/4W 0.1% 1206 - TNPW120628R0BEEN
 Order RES 28.0 OHM 1/4W 0.1% 1206-TNPW120628R0BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120628R0BEEN-ND.
RES 280 OHM 1/4W 0.1% 1206 - TNPW1206280RBEEN
 Order RES 280 OHM 1/4W 0.1% 1206-TNPW1206280RBEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206280RBEEN-ND.
RES 28.0 OHM 1/4W 0.1% 1206 - TNPW120628R0BETA
 Order RES 28.0 OHM 1/4W 0.1% 1206-TNPW120628R0BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120628R0BETA-ND.
RES 280 OHM 1/4W 0.1% 1206 - TNPW1206280RBETA
 Order RES 280 OHM 1/4W 0.1% 1206-TNPW1206280RBETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206280RBETA-ND.
RES 280 OHM 1/16W 0.1% 0402 - TNPW0402280RBEED
 Order RES 280 OHM 1/16W 0.1% 0402-TNPW0402280RBEED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402280RBEED-ND.
RES 28.0 OHM 1/10W 0.1% 0603 - TNPW060328R0BEEA
 Order RES 28.0 OHM 1/10W 0.1% 0603-TNPW060328R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060328R0BEEA-ND.
RES 280 OHM 1/10W 0.1% 0603 - TNPW0603280RBEEA
 Order RES 280 OHM 1/10W 0.1% 0603-TNPW0603280RBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603280RBEEA-ND.
RES 28.0 OHM 1/8W 0.1% 0805 - TNPW080528R0BEEA
 Order RES 28.0 OHM 1/8W 0.1% 0805-TNPW080528R0BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW080528R0BEEA-ND.
RES 280 OHM 1/8W 0.1% 0805 - TNPW0805280RBEEA
 Order RES 280 OHM 1/8W 0.1% 0805-TNPW0805280RBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805280RBEEA-ND.
RES 280 OHM 1/3W 0.1% 1210 - TNPW1210280RBEEA
 Order RES 280 OHM 1/3W 0.1% 1210-TNPW1210280RBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210280RBEEA-ND.
RES 280 OHM 1/2W 0.1% 2512 - TNPW2512280RBEEG
 Order RES 280 OHM 1/2W 0.1% 2512-TNPW2512280RBEEG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2512280RBEEG-ND.