RES 93.1 OHM 1% 50PPM 1/4W - CMF5093R100FHEB

Digi-Key Part Number CMF93.1QFTR-ND
Price Break
1000
5000
10000
25000
50000
100000
Unit Price
0.12342
0.11616
0.1089
0.10164
0.09438
0.0891
Extended Price
123.42
580.80
1089.00
2541.00
4719.00
8910.00
Manufacturer Part NumberCMF5093R100FHEB
Product DescriptionRES 93.1 OHM 1% 50PPM 1/4W
Quantity Available 1000
All prices are in GBP

RES 93.1 OHM 1% 50PPM 1/4W - CMF5093R100FHEB Details
Technical/Catalog InformationCMF5093R100FHEB
VendorVishay/Dale
CategoryResistors
Resistance In Ohms93.1
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMF5093R100FHEB
CMF5093R100FHEB
CMF93 1QFTR ND
CMF931QFTRND
CMF93.1QFTR

Purchase RES 93.1 OHM 1% 50PPM 1/4W - CMF5093R100FHEB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 93.1 OHM 1% 50PPM 1/4W - CMF5093R100FHEB
RES 93.1 OHM 1% 50PPM 1/4W - CMF5093R100FHEB

RES 93.1 OHM 1% 50PPM 1/4W - CMF5093R100FHEB (CMF93.1QFTR-ND)

Related parts :
RES 931 OHM 1% 50PPM 1/4W - CMF50931R00FHEB
 Order RES 931 OHM 1% 50PPM 1/4W-CMF50931R00FHEB online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF931QFCT-ND.
RES 93.1 OHM 1% 50PPM 1/2W - CMF5593R100FHEB
 Order RES 93.1 OHM 1% 50PPM 1/2W-CMF5593R100FHEB online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF93.1HFCT-ND.
RES 931 OHM 1% 50PPM 1/2W - CMF55931R00FHEB
 Order RES 931 OHM 1% 50PPM 1/2W-CMF55931R00FHEB online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF931HFCT-ND.
RES 93.1 OHM 1/4W 0.1% 1206 - TNPW120693R1BEEA
 Order RES 93.1 OHM 1/4W 0.1% 1206-TNPW120693R1BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120693R1BEEA-ND.
RES 931 OHM 1/4W 0.1% 1206 - TNPW1206931RBEEA
 Order RES 931 OHM 1/4W 0.1% 1206-TNPW1206931RBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206931RBEEA-ND.
RES 93.1 OHM 1/4W 0.1% 1206 - TNPW120693R1BEEN
 Order RES 93.1 OHM 1/4W 0.1% 1206-TNPW120693R1BEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120693R1BEEN-ND.
RES 931 OHM 1/4W 0.1% 1206 - TNPW1206931RBEEN
 Order RES 931 OHM 1/4W 0.1% 1206-TNPW1206931RBEEN online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206931RBEEN-ND.
RES 93.1 OHM 1/4W 0.1% 1206 - TNPW120693R1BETA
 Order RES 93.1 OHM 1/4W 0.1% 1206-TNPW120693R1BETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120693R1BETA-ND.
RES 931 OHM 1/4W 0.1% 1206 - TNPW1206931RBETA
 Order RES 931 OHM 1/4W 0.1% 1206-TNPW1206931RBETA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206931RBETA-ND.
RES 93.1 OHM 1/16W 0.1% 0402 - TNPW040293R1BEED
 Order RES 93.1 OHM 1/16W 0.1% 0402-TNPW040293R1BEED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW040293R1BEED-ND.
RES 931 OHM 1/16W 0.1% 0402 - TNPW0402931RBEED
 Order RES 931 OHM 1/16W 0.1% 0402-TNPW0402931RBEED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402931RBEED-ND.
RES 93.1 OHM 1/10W 0.1% 0603 - TNPW060393R1BEEA
 Order RES 93.1 OHM 1/10W 0.1% 0603-TNPW060393R1BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060393R1BEEA-ND.
RES 931 OHM 1/10W 0.1% 0603 - TNPW0603931RBEEA
 Order RES 931 OHM 1/10W 0.1% 0603-TNPW0603931RBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603931RBEEA-ND.
RES 93.1 OHM 1/8W 0.1% 0805 - TNPW080593R1BEEA
 Order RES 93.1 OHM 1/8W 0.1% 0805-TNPW080593R1BEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW080593R1BEEA-ND.
RES 931 OHM 1/8W 0.1% 0805 - TNPW0805931RBEEA
 Order RES 931 OHM 1/8W 0.1% 0805-TNPW0805931RBEEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805931RBEEA-ND.