LAMP SOCKET WEDGE BASE 5MM BLACK - 2934 - Optoelectronics

Digi-Key Part Number 2934-ND
Price Break
100
Unit Price
0.1848
Extended Price
18.48
Manufacturer Part Number2934
Product DescriptionLAMP SOCKET WEDGE BASE 5MM BLACK
Quantity Available 0
All prices are in GBP

LAMP SOCKET WEDGE BASE 5MM BLACK - 2934 - Optoelectronics Details
Technical/Catalog Information2934
VendorJKL Components Corp.
CategoryOptoelectronics
Accessory TypeLED or Lamps - Socket with Contacts
For Use With/Related ProductsT-1 3/4 Wedge Based Lamps
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2934
2934

Purchase LAMP SOCKET WEDGE BASE 5MM BLACK - 2934 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LAMP SOCKET WEDGE BASE 5MM BLACK - 2934
Optoelectronics

LAMP SOCKET WEDGE BASE 5MM BLACK - 2934 (2934-ND)

Related parts Optoelectronics :
LAMP SOCKET WEDGE BASE 5MM BLACK - 2934
 Order LAMP SOCKET WEDGE BASE 5MM BLACK-2934 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 2934-ND.
LAMP SOCKET WEDGE BASE 3MM - 2918B
 Order LAMP SOCKET WEDGE BASE 3MM-2918B online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 2918B-ND.
LAMP SOCKET BI-PIN 5MM NYLON WHT - 2914
 Order LAMP SOCKET BI-PIN 5MM NYLON WHT-2914 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 2914-ND.
LAMP INCANDESC 5MM YELLOW TB SMD - ETB1-EW87/BLA/39-31-3
 Order LAMP INCANDESC 5MM YELLOW TB SMD-ETB1-EW87/BLA/39-31-3 online from Digi-Key. Manufactured by JKL Components Corp. (VA). Digi-Key part number 289-1102-1-ND.
SOCKET T3-1/4 GLASS WEDGE LAMP - 2933T
 Order SOCKET T3-1/4 GLASS WEDGE LAMP-2933T online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 2933T-ND.
SOCKET T1-1/2 GLASS WEDGE LAMP - 2948
 Order SOCKET T1-1/2 GLASS WEDGE LAMP-2948 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 2948-ND.
LAMP T1-1/4 NEO WEDGE 14V 0.100A - DNW1-DW10
 Order LAMP T1-1/4 NEO WEDGE 14V 0.100A-DNW1-DW10 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number DNW1-DW10-ND.
LAMP T1-1/2 NEO WEDGE 14V 0.140A - ENW1-EW87
 Order LAMP T1-1/2 NEO WEDGE 14V 0.140A-ENW1-EW87 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number ENW1-EW87-ND.
INCOND LAMP SCREW BASE 12V 6A - 6S6-12V
 Order INCOND LAMP SCREW BASE 12V 6A-6S6-12V online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 6S6-12V-ND.
LAMP INCAND T1.5 GLSS WEDGE 24V - E13522
 Order LAMP INCAND T1.5 GLSS WEDGE 24V-E13522 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number E13522-ND.
LAMP INCAND T1.5 NEO WEDGE 14V - ENW2-EW10/GRA
 Order LAMP INCAND T1.5 NEO WEDGE 14V-ENW2-EW10/GRA online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number ENW2-EW10/GRA-ND.
LAMP INCAND 5MM MIDG FLANGE 28V - 385
 Order LAMP INCAND 5MM MIDG FLANGE 28V-385 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 385JK-ND.
LAMP INCAND 5MM MIDG GROOVE 12V - 7354
 Order LAMP INCAND 5MM MIDG GROOVE 12V-7354 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 7354JK-ND.
LAMP INCAND 5MM STD BI-PIN 18V - 7370
 Order LAMP INCAND 5MM STD BI-PIN 18V-7370 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 7370JK-ND.
LAMP UV 375V 9.0MM X 59MM - BF959-UV1/3
 Order LAMP UV 375V 9.0MM X 59MM-BF959-UV1/3 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1023-ND.