LAMP INCAND T-2 TELE SLIDE 24V - 240 - Optoelectronics

Digi-Key Part Number 240JK-ND
Price Break
100
Unit Price
0.4752
Extended Price
47.52
Manufacturer Part Number240
Product DescriptionLAMP INCAND T-2 TELE SLIDE 24V
Quantity Available Non-Stock
All prices are in GBP

LAMP INCAND T-2 TELE SLIDE 24V - 240 - Optoelectronics Details
Technical/Catalog Information240
VendorJKL Components Corp.
CategoryOptoelectronics
Color-
Lens Style/Size-
Lead StyleSlide
Voltage Rating24V
MSCP (Mean Spherical Candle Power)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 240
240
240JK ND
240JKND
240JK

Purchase LAMP INCAND T-2 TELE SLIDE 24V - 240 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LAMP INCAND T-2 TELE SLIDE 24V - 240
Optoelectronics

LAMP INCAND T-2 TELE SLIDE 24V - 240 (240JK-ND)

Related parts Optoelectronics :
LAMP INCAND T-2 TELE SLIDE 24V - 240
 Order LAMP INCAND T-2 TELE SLIDE 24V-240 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 240JK-ND.
LAMP INCAND T-2 TELE SLIDE 24V - 24C1
 Order LAMP INCAND T-2 TELE SLIDE 24V-24C1 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 24C1-ND.
LAMP INCAND T-2 TELE SLIDE 24V - 24B1
 Order LAMP INCAND T-2 TELE SLIDE 24V-24B1 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 24B1-ND.
LAMP INCAND T-2 TELE SLIDE 24V - 24ESB
 Order LAMP INCAND T-2 TELE SLIDE 24V-24ESB online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 24ESB-ND.
LAMP INCAND T-2 TELE SLIDE 24V - 24PSB
 Order LAMP INCAND T-2 TELE SLIDE 24V-24PSB online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 24PSBJK-ND.
LAMP INCAND T-2 TELE SLIDE 10V - 10ESB
 Order LAMP INCAND T-2 TELE SLIDE 10V-10ESB online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 10ESB-ND.
LAMP INCAND T-2 TELE SLIDE 12V - 12ESB
 Order LAMP INCAND T-2 TELE SLIDE 12V-12ESB online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 12ESB-ND.
LAMP INCAND T-2 TELE SLIDE 28V - 28ESB
 Order LAMP INCAND T-2 TELE SLIDE 28V-28ESB online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 28ESB-ND.
LAMP INCAND T-2 TELE SLIDE 28V - 28PSB
 Order LAMP INCAND T-2 TELE SLIDE 28V-28PSB online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 28PSB-ND.
LAMP INCAND T-2 TELE SLIDE 35V - 35A1
 Order LAMP INCAND T-2 TELE SLIDE 35V-35A1 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 35A1-ND.
LAMP INCAND T-2 TELE SLIDE 35V - 35PSB
 Order LAMP INCAND T-2 TELE SLIDE 35V-35PSB online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 35PSB-ND.
LAMP INCAND T-2 TELE SLIDE 48V - 48ESB
 Order LAMP INCAND T-2 TELE SLIDE 48V-48ESB online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 48ESB-ND.
LAMP INCAND T-2 TELE SLIDE 48V - 48PSB
 Order LAMP INCAND T-2 TELE SLIDE 48V-48PSB online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 48PSB-ND.
LAMP INCAND T-2 TELE SLIDE 55V - 55C1
 Order LAMP INCAND T-2 TELE SLIDE 55V-55C1 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 55C1-ND.
LAMP INCAND T-2 TELE SLIDE 60V - 60PSB
 Order LAMP INCAND T-2 TELE SLIDE 60V-60PSB online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 60PSB-ND.