CAP 22UF 100V ELECT HA SMD - EEV-HA2A220UP

Digi-Key Part Number PCE3307TR-ND
Price Break
500
1000
10000
25000
Unit Price
0.14388
0.13464
0.12474
0.11748
Extended Price
71.94
134.64
1247.40
2937.00
Manufacturer Part NumberEEV-HA2A220UP
Product DescriptionCAP 22UF 100V ELECT HA SMD
Quantity Available 31500
All prices are in GBP

CAP 22UF 100V ELECT HA SMD - EEV-HA2A220UP Details
Technical/Catalog InformationEEV-HA2A220UP
VendorPanasonic - ECG
CategoryCapacitors
Capacitance22µF
Voltage - Rated100V
Tolerance±20%
SeriesHA
Package / Case*
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV HA2A220UP
EEVHA2A220UP
PCE3307TR ND
PCE3307TRND
PCE3307TR

Purchase CAP 22UF 100V ELECT HA SMD - EEV-HA2A220UP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 22UF 100V ELECT HA SMD - EEV-HA2A220UP
CAP 22UF 100V ELECT HA SMD - EEV-HA2A220UP

CAP 22UF 100V ELECT HA SMD - EEV-HA2A220UP (PCE3307TR-ND)

Related parts :
CAP 22UF 100V ELECT HA SMD - EEV-HA2A220UP
 Order CAP 22UF 100V ELECT HA SMD-EEV-HA2A220UP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3307TR-ND.
CAP 22UF 100V ELECT HA SMD - EEV-HA2A220UP
 Order CAP 22UF 100V ELECT HA SMD-EEV-HA2A220UP online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3307CT-ND.
CAP 22UF 100V ELECT HA SMD - EEV-HA2A220P
 Order CAP 22UF 100V ELECT HA SMD-EEV-HA2A220P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3241TR-ND.
CAP 22UF 100V ELECT HA SMD - EEV-HA2A220P
 Order CAP 22UF 100V ELECT HA SMD-EEV-HA2A220P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3241CT-ND.
CAP 22UF 100V ELECT FK SMD - EEV-FK2A220P
 Order CAP 22UF 100V ELECT FK SMD-EEV-FK2A220P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3502TR-ND.
CAP 22UF 100V ELECT FK SMD - EEV-FK2A220P
 Order CAP 22UF 100V ELECT FK SMD-EEV-FK2A220P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3502CT-ND.
CAP 22UF 100V ELECT HD SMD - EEV-HD2A220P
 Order CAP 22UF 100V ELECT HD SMD-EEV-HD2A220P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3575TR-ND.
CAP 22UF 100V ELECT HD SMD - EEV-HD2A220P
 Order CAP 22UF 100V ELECT HD SMD-EEV-HD2A220P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3575CT-ND.
CAP 22UF 100V ELECT HA SMD - EEE-HA2A220UP
 Order CAP 22UF 100V ELECT HA SMD-EEE-HA2A220UP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4251TR-ND.
CAP 22UF 100V ELECT HA SMD - EEE-HA2A220UP
 Order CAP 22UF 100V ELECT HA SMD-EEE-HA2A220UP online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4251CT-ND.
CAP 22UF 6.3V ELECT FC SMD - EEV-FC0J220R
 Order CAP 22UF 6.3V ELECT FC SMD-EEV-FC0J220R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3090CT-ND.
CAP 22UF 16V ELECT FC SMD - EEV-FC1C220R
 Order CAP 22UF 16V ELECT FC SMD-EEV-FC1C220R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3102CT-ND.
CAP 22UF 25V ELECT FC SMD - EEV-FC1E220P
 Order CAP 22UF 25V ELECT FC SMD-EEV-FC1E220P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3109CT-ND.
CAP 2.2UF 35V ELECT FC SMD - EEV-FC1V2R2R
 Order CAP 2.2UF 35V ELECT FC SMD-EEV-FC1V2R2R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3114CT-ND.
CAP 22UF 35V ELECT FC SMD - EEV-FC1V220P
 Order CAP 22UF 35V ELECT FC SMD-EEV-FC1V220P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3119CT-ND.