CAP 47UF 35V ELECT HA SMD - EEV-HA1V470UP

Digi-Key Part Number PCE3302TR-ND
Price Break
1000
5000
10000
25000
Unit Price
0.09306
0.08712
0.08052
0.0759
Extended Price
93.06
435.60
805.20
1897.50
Manufacturer Part NumberEEV-HA1V470UP
Product DescriptionCAP 47UF 35V ELECT HA SMD
Quantity Available 0
All prices are in GBP

CAP 47UF 35V ELECT HA SMD - EEV-HA1V470UP Details
Technical/Catalog InformationEEV-HA1V470UP
VendorPanasonic - ECG
CategoryCapacitors
Capacitance47µF
Voltage - Rated35V
Tolerance±20%
SeriesHA
Package / Case*
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV HA1V470UP
EEVHA1V470UP
PCE3302TR ND
PCE3302TRND
PCE3302TR

Purchase CAP 47UF 35V ELECT HA SMD - EEV-HA1V470UP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 47UF 35V ELECT HA SMD - EEV-HA1V470UP
CAP 47UF 35V ELECT HA SMD - EEV-HA1V470UP

CAP 47UF 35V ELECT HA SMD - EEV-HA1V470UP (PCE3302TR-ND)

Related parts :
CAP 47UF 35V ELECT HA SMD - EEV-HA1V470UP
 Order CAP 47UF 35V ELECT HA SMD-EEV-HA1V470UP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3302TR-ND.
CAP 47UF 35V ELECT HA SMD - EEV-HA1V470UP
 Order CAP 47UF 35V ELECT HA SMD-EEV-HA1V470UP online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3302CT-ND.
CAP 47UF 35V ELECT HA SMD - EEV-HA1V470UP
 Order CAP 47UF 35V ELECT HA SMD-EEV-HA1V470UP online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3302DKR-ND.
CAP 4.7UF 35V ELECT FC SMD - EEV-FC1V4R7R
 Order CAP 4.7UF 35V ELECT FC SMD-EEV-FC1V4R7R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3116CT-ND.
CAP 47UF 35V ELECT FC SMD - EEV-FC1V470P
 Order CAP 47UF 35V ELECT FC SMD-EEV-FC1V470P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3121CT-ND.
CAP 4.7UF 35V ELECT FC SMD - EEV-FC1V4R7R
 Order CAP 4.7UF 35V ELECT FC SMD-EEV-FC1V4R7R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3116TR-ND.
CAP 47UF 35V ELECT FC SMD - EEV-FC1V470P
 Order CAP 47UF 35V ELECT FC SMD-EEV-FC1V470P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3121TR-ND.
CAP 47UF 35V ELECT HA SMD - EEV-HA1V470P
 Order CAP 47UF 35V ELECT HA SMD-EEV-HA1V470P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3223TR-ND.
CAP 47UF 35V ELECT HA SMD - EEV-HA1V470P
 Order CAP 47UF 35V ELECT HA SMD-EEV-HA1V470P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3223CT-ND.
CAP 4.7UF 35V ELECT HD SMD - EEV-HD1V4R7R
 Order CAP 4.7UF 35V ELECT HD SMD-EEV-HD1V4R7R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3342TR-ND.
CAP 4.7UF 35V ELECT HD SMD - EEV-HD1V4R7R
 Order CAP 4.7UF 35V ELECT HD SMD-EEV-HD1V4R7R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3342CT-ND.
CAP 47UF 35V ELECT HD SMD - EEV-HD1V470P
 Order CAP 47UF 35V ELECT HD SMD-EEV-HD1V470P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3372TR-ND.
CAP 4.7UF 35V ELECT FK SMD - EEV-FK1V4R7R
 Order CAP 4.7UF 35V ELECT FK SMD-EEV-FK1V4R7R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3412TR-ND.
CAP 47UF 35V ELECT FK SMD - EEV-FK1V470P
 Order CAP 47UF 35V ELECT FK SMD-EEV-FK1V470P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3417TR-ND.
CAP 47UF 35V ELECT HD SMD - EEV-HD1V470P
 Order CAP 47UF 35V ELECT HD SMD-EEV-HD1V470P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3372CT-ND.