CONNECTOR BERGSTIK II-.100CC - 87916-436HLF

Digi-Key Part Number 87916-436HLF-ND
Price Break
100
Unit Price
0.4109
Extended Price
41.09
Manufacturer Part Number87916-436HLF
Product DescriptionCONNECTOR BERGSTIK II-.100CC
Quantity Available Non-Stock
All prices are in GBP

CONNECTOR BERGSTIK II-.100CC - 87916-436HLF Details
Technical/Catalog Information87916-436HLF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length0.830" (21.08mm)
Features-
Mounting TypeThrough Hole
Number of Contacts36
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 87916 436HLF
87916436HLF

Purchase CONNECTOR BERGSTIK II-.100CC - 87916-436HLF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONNECTOR BERGSTIK II-.100CC - 87916-436HLF
CONNECTOR BERGSTIK II-.100CC - 87916-436HLF

CONNECTOR BERGSTIK II-.100CC - 87916-436HLF (87916-436HLF-ND)

Related parts :
CONNECTOR BERGSTIK II-.100CC - 87916-436HLF
 Order CONNECTOR BERGSTIK II-.100CC-87916-436HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 87916-436HLF-ND.
CONNECTOR BERGSTIK II-.100CC SR - 68001-402H
 Order CONNECTOR BERGSTIK II-.100CC SR-68001-402H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68001-402H-ND.
CONNECTOR BERGSTIK II 100CC SR - 68001-201HLF
 Order CONNECTOR BERGSTIK II 100CC SR-68001-201HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68001-201HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68004-436HLF
 Order BERGSTIK II 100CC SR STRAIGHT-68004-436HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68004-436HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 69173-436HLF
 Order BERGSTIK II 100CC SR STRAIGHT-69173-436HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69173-436HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68465-436HLF
 Order BERGSTIK II 100CC SR STRAIGHT-68465-436HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68465-436HLF-ND.
CONN BERGSTIK II 100CC SR STR - 87916-236HLF
 Order CONN BERGSTIK II 100CC SR STR-87916-236HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 87916-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68730-436HLF
 Order BERGSTIK II 100CC SR STRAIGHT-68730-436HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68730-436HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68659-436HLF
 Order BERGSTIK II 100CC SR STRAIGHT-68659-436HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68659-436HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68416-436HLF
 Order BERGSTIK II 100CC SR STRAIGHT-68416-436HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68416-436HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68487-436HLF
 Order BERGSTIK II 100CC SR STRAIGHT-68487-436HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68487-436HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68631-436HLF
 Order BERGSTIK II 100CC SR STRAIGHT-68631-436HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68631-436HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68443-436HLF
 Order BERGSTIK II 100CC SR STRAIGHT-68443-436HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68443-436HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 69152-436HLF
 Order BERGSTIK II 100CC SR STRAIGHT-69152-436HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69152-436HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68472-436HLF
 Order BERGSTIK II 100CC SR STRAIGHT-68472-436HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68472-436HLF-ND.