FAN 24VDC 1.2W 80MM - FBL08A24L1A - Fans

Digi-Key Part Number P11018-ND
Price Break
100
Unit Price
3.6333
Extended Price
363.33
Manufacturer Part NumberFBL08A24L1A
Product DescriptionFAN 24VDC 1.2W 80MM
Quantity Available Non-Stock
All prices are in GBP

FAN 24VDC 1.2W 80MM - FBL08A24L1A - Fans Details
Technical/Catalog InformationFBL08A24L1A
VendorNMB Technologies Corporation
CategoryFans
Voltage - Rated24VDC
Power (Watts)1.2W
Bearing TypeHydro-wave (HWB)
Size / DimensionSquare - 80mm L x 80mm H x 25.4mm W
Air Flow17.30 CFM
Features-
SeriesFBL
Termination2 Wire Leads
Fan TypeTubeaxial
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FBL08A24L1A
FBL08A24L1A
P11018 ND
P11018ND
P11018

Purchase FAN 24VDC 1.2W 80MM - FBL08A24L1A - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN 24VDC 1.2W 80MM - FBL08A24L1A
Fans

FAN 24VDC 1.2W 80MM - FBL08A24L1A (P11018-ND)

Related parts Fans:
FAN 24VDC 1.2W 80MM - FBL08A24L1A
 Order FAN 24VDC 1.2W 80MM-FBL08A24L1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11018-ND.
FAN 24VDC 1.2W PANAFLOW - FBH08A24L
 Order FAN 24VDC 1.2W PANAFLOW-FBH08A24L online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9972-ND.
FAN 24VDC 1.13W 80MM FBA HYDRO - FBA08T24L
 Order FAN 24VDC 1.13W 80MM FBA HYDRO-FBA08T24L online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9734-ND.
FAN 24VDC 2.64W 80MM FBA HYDRO - FBA08T24H
 Order FAN 24VDC 2.64W 80MM FBA HYDRO-FBA08T24H online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9735-ND.
FAN 24VDC 1.30W 80MM FBA HYDRO - FBA08A24L1A
 Order FAN 24VDC 1.30W 80MM FBA HYDRO-FBA08A24L1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9739-ND.
FAN 24VDC 1.70W 80MM FBA HYDRO - FBA08A24M1A
 Order FAN 24VDC 1.70W 80MM FBA HYDRO-FBA08A24M1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9740-ND.
FAN 24VDC 2.52W 80MM FBA HYDRO - FBA08A24H1A
 Order FAN 24VDC 2.52W 80MM FBA HYDRO-FBA08A24H1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9741-ND.
FAN 12VDC 1.2W 80MM - FBL08A12L1A
 Order FAN 12VDC 1.2W 80MM-FBL08A12L1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P10894-ND.
FAN 24VDC 2.04W 80MM - FBL08A24M1A
 Order FAN 24VDC 2.04W 80MM-FBL08A24M1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11019-ND.
FAN 24VDC 3.0W 80MM - FBL08A24H1A
 Order FAN 24VDC 3.0W 80MM-FBL08A24H1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11020-ND.
FAN 24VDC 4.32W 80MM - FBL08A24U1A
 Order FAN 24VDC 4.32W 80MM-FBL08A24U1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11021-ND.
FAN 24VDC 2.52W 80MM W/TAC - FBA08A24H1CX
 Order FAN 24VDC 2.52W 80MM W/TAC-FBA08A24H1CX online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11097-ND.
FAN 24VDC 329MM CROSS FLOW - FCB34AF24
 Order FAN 24VDC 329MM CROSS FLOW-FCB34AF24 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9720-ND.
FAN 24VDC 212MM CROSS FLOW - FCB34AC24
 Order FAN 24VDC 212MM CROSS FLOW-FCB34AC24 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9714-ND.
FAN 24VDC 2.4W PANAFLOW FBK SRS - FBK04F24U
 Order FAN 24VDC 2.4W PANAFLOW FBK SRS-FBK04F24U online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9762-ND.