CAP .1UF 250V METAL POLYESTER - ECQ-E2104KB - Capacitors

Digi-Key Part Number P10967-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
0.17
0.111
0.0785
0.05424
0.0429
0.03685
0.03575
0.0341
Extended Price
0.17
1.11
7.85
27.12
42.90
184.25
357.50
852.50
Manufacturer Part NumberECQ-E2104KB
Product DescriptionCAP .1UF 250V METAL POLYESTER
Quantity Available 13997
All prices are in GBP

CAP .1UF 250V METAL POLYESTER - ECQ-E2104KB - Capacitors Details
Technical/Catalog InformationECQ-E2104KB
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated250V
Tolerance±10%
SeriesECQ-E
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECQ E2104KB
ECQE2104KB
P10967 ND
P10967ND
P10967

Purchase CAP .1UF 250V METAL POLYESTER - ECQ-E2104KB - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .1UF 250V METAL POLYESTER - ECQ-E2104KB
Capacitors

CAP .1UF 250V METAL POLYESTER - ECQ-E2104KB (P10967-ND)

Related parts Capacitors :
CAP .1UF 250V METAL POLYESTER - ECQ-E2104KB
 Order CAP .1UF 250V METAL POLYESTER-ECQ-E2104KB online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10967-ND.
CAP 2.7UF 250V METAL POLYPRO - ECW-F2275JB
 Order CAP 2.7UF 250V METAL POLYPRO-ECW-F2275JB online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PF2275-ND.
.1UF INTERFERENCE METAL CAP - ECQ-U2A104MN
 Order .1UF INTERFERENCE METAL CAP-ECQ-U2A104MN online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4603-ND.
.1UF INTERFERENCE METAL CAP - ECQ-E2A104MW
 Order .1UF INTERFERENCE METAL CAP-ECQ-E2A104MW online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4605-ND.
CAP 1.UF 63V STACK METAL FILM - ECQ-V1J105JM
 Order CAP 1.UF 63V STACK METAL FILM-ECQ-V1J105JM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4548-ND.
CAP 1UF 50V STACK METAL FILM - ECQ-V1H105JL
 Order CAP 1UF 50V STACK METAL FILM-ECQ-V1H105JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4675-ND.
CAP .1UF 50V POLY B SERIES - ECQ-B1H104JF
 Order CAP .1UF 50V POLY B SERIES-ECQ-B1H104JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4593-ND.
CAP .47UF 50V STACK METAL FILM - ECQ-V1H474JL
 Order CAP .47UF 50V STACK METAL FILM-ECQ-V1H474JL online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4671-ND.
CAP .1UF 250/275VAC ECQ-UL - ECQ-U2A104ML
 Order CAP .1UF 250/275VAC ECQ-UL-ECQ-U2A104ML online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10730-ND.
CAP .1UF 50V CERM CHIP 1206 X7R - ECJ-3VB1H104K
 Order CAP .1UF 50V CERM CHIP 1206 X7R-ECJ-3VB1H104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC104BTR-ND.
CAP .1UF 50V CERM CHIP 1206 X7R - ECJ-3VB1H104K
 Order CAP .1UF 50V CERM CHIP 1206 X7R-ECJ-3VB1H104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC104BCT-ND.
CAP 2200PF 250V CERAMIC Y2/X1 - ECK-ATS222ME
 Order CAP 2200PF 250V CERAMIC Y2/X1-ECK-ATS222ME online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10463-ND.
CAP 4700PF 250V CERAMIC Y2/X1 - ECK-ATS472MF
 Order CAP 4700PF 250V CERAMIC Y2/X1-ECK-ATS472MF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10466-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
 Order CAP .1UF 16V CERAMIC Y5V 0603-ECJ-1VF1C104Z online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1788TR-ND.
CAP .1UF 16V CERAMIC X7R 1206 - ECJ-3VB1C104K
 Order CAP .1UF 16V CERAMIC X7R 1206-ECJ-3VB1C104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1870TR-ND.