CAP FILM OIL WOUND 30UF 370VAC - 38FD3730-F - Capacitors

Digi-Key Part Number 38FD3730-F-ND
Price Break
24
Unit Price
12.315
Extended Price
295.56
Manufacturer Part Number38FD3730-F
Product DescriptionCAP FILM OIL WOUND 30UF 370VAC
Quantity Available 0
All prices are in GBP

CAP FILM OIL WOUND 30UF 370VAC - 38FD3730-F - Capacitors Details
Technical/Catalog Information38FD3730-F
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance30µF
Voltage - Rated370VAC
Tolerance±10%
SeriesMPF
Package / CaseModule
PackagingBulk
FeaturesMotor Start
Maximum Temperature-40°C ~ 70°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 38FD3730 F
38FD3730F

Purchase CAP FILM OIL WOUND 30UF 370VAC - 38FD3730-F - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP FILM OIL WOUND 30UF 370VAC - 38FD3730-F
Capacitors

CAP FILM OIL WOUND 30UF 370VAC - 38FD3730-F (38FD3730-F-ND)

Related parts Capacitors :
CAP FILM OIL WOUND 30UF 370VAC - 38FD3730-F
 Order CAP FILM OIL WOUND 30UF 370VAC-38FD3730-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 38FD3730-F-ND.
CAP FILM OIL WOUND 3.0UF 370VAC - 21FD3703-F
 Order CAP FILM OIL WOUND 3.0UF 370VAC-21FD3703-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FD3703-F-ND.
CAP FILM OIL WOUND 30UF 370VAC - 21FD3730
 Order CAP FILM OIL WOUND 30UF 370VAC-21FD3730 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FD3730-ND.
CAP FILM OIL WOUND 30UF 370VAC - 21FD3730-F
 Order CAP FILM OIL WOUND 30UF 370VAC-21FD3730-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FD3730-F-ND.
CAP FILM OIL WOUND 30UF 370VAC - 23FD3730
 Order CAP FILM OIL WOUND 30UF 370VAC-23FD3730 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FD3730-ND.
CAP FILM OIL WOUND 30UF 370VAC - 23FD3730-F
 Order CAP FILM OIL WOUND 30UF 370VAC-23FD3730-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FD3730-F-ND.
CAP FILM OIL WOUND 3.0UF 370VAC - 32FD3703
 Order CAP FILM OIL WOUND 3.0UF 370VAC-32FD3703 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 32FD3703-ND.
CAP FILM OIL WOUND 3.0UF 370VAC - 32FD3703-F
 Order CAP FILM OIL WOUND 3.0UF 370VAC-32FD3703-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 32FD3703-F-ND.
CAP FILM OIL WOUND 30UF 370VAC - 37FD3730-F
 Order CAP FILM OIL WOUND 30UF 370VAC-37FD3730-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 37FD3730-F-ND.
CAP FILM OIL WOUND 3.0UF 370VAC - SFA37S3K156B-F
 Order CAP FILM OIL WOUND 3.0UF 370VAC-SFA37S3K156B-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFA37S3K156B-F-ND.
CAP FILM OIL WOUND 3.0UF 370VAC - SFA37S3K219B
 Order CAP FILM OIL WOUND 3.0UF 370VAC-SFA37S3K219B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFA37S3K219B-ND.
CAP FILM OIL WOUND 3.0UF 370VAC - SFA37S3K219B-F
 Order CAP FILM OIL WOUND 3.0UF 370VAC-SFA37S3K219B-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFA37S3K219B-F-ND.
CAP FILM OIL WOUND 30UF 370VAC - SFC37S30K291B
 Order CAP FILM OIL WOUND 30UF 370VAC-SFC37S30K291B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFC37S30K291B-ND.
CAP FILM OIL WOUND 30UF 370VAC - SFC37S30K291B-F
 Order CAP FILM OIL WOUND 30UF 370VAC-SFC37S30K291B-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFC37S30K291B-F-ND.
CAP FILM OIL WOUND 30UF 370VAC - SFP37S30K288B
 Order CAP FILM OIL WOUND 30UF 370VAC-SFP37S30K288B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFP37S30K288B-ND.