CAP FILM OIL WOUND 30UF 440VAC - 23FB4430-F - Capacitors

Digi-Key Part Number 23FB4430-F-ND
Price Break
42
Unit Price
9.14095
Extended Price
383.92
Manufacturer Part Number23FB4430-F
Product DescriptionCAP FILM OIL WOUND 30UF 440VAC
Quantity Available 0
All prices are in GBP

CAP FILM OIL WOUND 30UF 440VAC - 23FB4430-F - Capacitors Details
Technical/Catalog Information23FB4430-F
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance30µF
Voltage - Rated440VAC
Tolerance±10%
SeriesMPF
Package / CaseModule
PackagingBulk
FeaturesMotor Start
Maximum Temperature-40°C ~ 70°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 23FB4430 F
23FB4430F

Purchase CAP FILM OIL WOUND 30UF 440VAC - 23FB4430-F - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP FILM OIL WOUND 30UF 440VAC - 23FB4430-F
Capacitors

CAP FILM OIL WOUND 30UF 440VAC - 23FB4430-F (23FB4430-F-ND)

Related parts Capacitors :
CAP FILM OIL WOUND 30UF 440VAC - 23FB4430
 Order CAP FILM OIL WOUND 30UF 440VAC-23FB4430 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FB4430-ND.
CAP FILM OIL WOUND 30UF 440VAC - 23FB4430-F
 Order CAP FILM OIL WOUND 30UF 440VAC-23FB4430-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FB4430-F-ND.
CAP FILM OIL WOUND 30UF 440VAC - 24FB4430-F
 Order CAP FILM OIL WOUND 30UF 440VAC-24FB4430-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 24FB4430-F-ND.
CAP FILM OIL WOUND 3.0UF 440VAC - 32FB4403
 Order CAP FILM OIL WOUND 3.0UF 440VAC-32FB4403 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 32FB4403-ND.
CAP FILM OIL WOUND 3.0UF 440VAC - 32FB4403-F
 Order CAP FILM OIL WOUND 3.0UF 440VAC-32FB4403-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 32FB4403-F-ND.
CAP FILM OIL WOUND 30UF 440VAC - 38FB4430
 Order CAP FILM OIL WOUND 30UF 440VAC-38FB4430 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 38FB4430-ND.
CAP FILM OIL WOUND 30UF 440VAC - 38FB4430-F
 Order CAP FILM OIL WOUND 30UF 440VAC-38FB4430-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 38FB4430-F-ND.
CAP FILM OIL WOUND 3.0UF 440VAC - SFA44S3K156B-F
 Order CAP FILM OIL WOUND 3.0UF 440VAC-SFA44S3K156B-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFA44S3K156B-F-ND.
CAP FILM OIL WOUND 3.0UF 440VAC - SFA44S3K209B-F
 Order CAP FILM OIL WOUND 3.0UF 440VAC-SFA44S3K209B-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFA44S3K209B-F-ND.
CAP FILM OIL WOUND 30UF 440VAC - SFC44S30K391B
 Order CAP FILM OIL WOUND 30UF 440VAC-SFC44S30K391B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFC44S30K391B-ND.
CAP FILM OIL WOUND 30UF 440VAC - SFC44S30K391B-F
 Order CAP FILM OIL WOUND 30UF 440VAC-SFC44S30K391B-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFC44S30K391B-F-ND.
CAP FILM OIL WOUND 3.0UF 440VAC - SFP44S3K238B-F
 Order CAP FILM OIL WOUND 3.0UF 440VAC-SFP44S3K238B-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFP44S3K238B-F-ND.
CAP FILM OIL WOUND 30UF 440VAC - SFS44S30K288B-F
 Order CAP FILM OIL WOUND 30UF 440VAC-SFS44S30K288B-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFS44S30K288B-F-ND.
CAP FILM OIL WOUND 15UF 440VAC - 21FB4415-F
 Order CAP FILM OIL WOUND 15UF 440VAC-21FB4415-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4415-F-ND.
CAP FILM OIL WOUND 20UF 440VAC - 21FB4420
 Order CAP FILM OIL WOUND 20UF 440VAC-21FB4420 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4420-ND.