CAP FILM OIL WOUND 25UF 440VAC - 23FB4425-F
CAP FILM OIL WOUND 25UF 440VAC - 23FB4425-F Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
CAP FILM OIL WOUND 25UF 440VAC - 23FB4425-F (23FB4425-F-ND)
Related parts :CAP FILM OIL WOUND 25UF 440VAC - 23FB4425-F
Order CAP FILM OIL WOUND 25UF 440VAC-23FB4425-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FB4425-F-ND.
CAP FILM OIL WOUND 10UF 370VAC - 21FD3710-F
Order CAP FILM OIL WOUND 10UF 370VAC-21FD3710-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FD3710-F-ND.
CAP FILM OIL WOUND 80UF 370VAC - SFT37S80K391B-F
Order CAP FILM OIL WOUND 80UF 370VAC-SFT37S80K391B-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFT37S80K391B-F-ND.
CAP FILM OIL WOUND 25UF 370VAC - DS371256-CA
Order CAP FILM OIL WOUND 25UF 370VAC-DS371256-CA online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9664-ND.
CAP FILM 30UF 600V SNAP-IN - UNL6W30K-F
Order CAP FILM 30UF 600V SNAP-IN-UNL6W30K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1370-ND.
CAP FILM 7.5UF 1200V SNAP-IN - UNL12W7P5K-F
Order CAP FILM 7.5UF 1200V SNAP-IN-UNL12W7P5K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1375-ND.
CAP FILM OIL WOUND 40UF 370VAC - DS371406-CA
Order CAP FILM OIL WOUND 40UF 370VAC-DS371406-CA online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9667-ND.
CAP 1UF 600VDC POLY FILM AXIAL - 940C6W1K-F
Order CAP 1UF 600VDC POLY FILM AXIAL-940C6W1K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1138-ND.
CAP .22UF 1000VDC POLY FILM AXL - 940C10P22K-F
Order CAP .22UF 1000VDC POLY FILM AXL-940C10P22K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1151-ND.
CAP .33UF 1000VDC POLY FILM AXL - 940C10P33K-F
Order CAP .33UF 1000VDC POLY FILM AXL-940C10P33K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1152-ND.
CAP 2UF 1000VDC POLY FILM AXIAL - 940C10W2K-F
Order CAP 2UF 1000VDC POLY FILM AXIAL-940C10W2K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1157-ND.
CAP .47UF 1600VDC POLY FILM AXL - 940C16P47K-F
Order CAP .47UF 1600VDC POLY FILM AXL-940C16P47K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1169-ND.
CAP .1UF 3000VDC POLY FILM AXIAL - 940C30P1K-F
Order CAP .1UF 3000VDC POLY FILM AXIAL-940C30P1K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1187-ND.
CAP 10PF 100V MICA CHIP 0805 - MC08CA100D
Order CAP 10PF 100V MICA CHIP 0805-MC08CA100D online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1010-ND.
CAP 220PF 500V MICA RADIAL - CD15FD221J03
Order CAP 220PF 500V MICA RADIAL-CD15FD221J03 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1046-ND.