CAP FILM OIL WOUND 15UF 440VAC - 21FB4415-F - Capacitors

Digi-Key Part Number 21FB4415-F-ND
Price Break
84
Unit Price
7.71012
Extended Price
647.65
Manufacturer Part Number21FB4415-F
Product DescriptionCAP FILM OIL WOUND 15UF 440VAC
Quantity Available Non-Stock
All prices are in GBP

CAP FILM OIL WOUND 15UF 440VAC - 21FB4415-F - Capacitors Details
Technical/Catalog Information21FB4415-F
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance15µF
Voltage - Rated440VAC
Tolerance±10%
SeriesMPF
Package / CaseModule
PackagingBulk
FeaturesMotor Start
Maximum Temperature-40°C ~ 70°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 21FB4415 F
21FB4415F

Purchase CAP FILM OIL WOUND 15UF 440VAC - 21FB4415-F - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP FILM OIL WOUND 15UF 440VAC - 21FB4415-F
Capacitors

CAP FILM OIL WOUND 15UF 440VAC - 21FB4415-F (21FB4415-F-ND)

Related parts Capacitors :
CAP FILM OIL WOUND 15UF 440VAC - 21FB4415-F
 Order CAP FILM OIL WOUND 15UF 440VAC-21FB4415-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4415-F-ND.
CAP FILM OIL WOUND 15UF 440VAC - 37FB4415-F
 Order CAP FILM OIL WOUND 15UF 440VAC-37FB4415-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 37FB4415-F-ND.
CAP FILM OIL WOUND 15UF 440VAC - 37FB44175-F
 Order CAP FILM OIL WOUND 15UF 440VAC-37FB44175-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 37FB44175-F-ND.
CAP FILM OIL WOUND 15UF 440VAC - SFA44S15K375B
 Order CAP FILM OIL WOUND 15UF 440VAC-SFA44S15K375B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFA44S15K375B-ND.
CAP FILM OIL WOUND 15UF 440VAC - SFA44S15K375B-F
 Order CAP FILM OIL WOUND 15UF 440VAC-SFA44S15K375B-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFA44S15K375B-F-ND.
CAP FILM OIL WOUND 15UF 440VAC - SFC44S15K291B-F
 Order CAP FILM OIL WOUND 15UF 440VAC-SFC44S15K291B-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFC44S15K291B-F-ND.
CAP FILM OIL WOUND 15UF 440VAC - SFP44S15K288B
 Order CAP FILM OIL WOUND 15UF 440VAC-SFP44S15K288B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFP44S15K288B-ND.
CAP FILM OIL WOUND 15UF 440VAC - SFP44S15K288B-F
 Order CAP FILM OIL WOUND 15UF 440VAC-SFP44S15K288B-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFP44S15K288B-F-ND.
CAP FILM OIL WOUND 20UF 440VAC - 21FB4420
 Order CAP FILM OIL WOUND 20UF 440VAC-21FB4420 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4420-ND.
CAP FILM OIL WOUND 20UF 440VAC - 21FB4420-F
 Order CAP FILM OIL WOUND 20UF 440VAC-21FB4420-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4420-F-ND.
CAP FILM OIL WOUND 22.5UF 440VAC - 21FB44225-F
 Order CAP FILM OIL WOUND 22.5UF 440VAC-21FB44225-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB44225-F-ND.
CAP FILM OIL WOUND 25UF 440VAC - 21FB4425
 Order CAP FILM OIL WOUND 25UF 440VAC-21FB4425 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4425-ND.
CAP FILM OIL WOUND 25UF 440VAC - 21FB4425-F
 Order CAP FILM OIL WOUND 25UF 440VAC-21FB4425-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FB4425-F-ND.
CAP FILM OIL WOUND 15UF 370VAC - 21FD3715
 Order CAP FILM OIL WOUND 15UF 370VAC-21FD3715 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FD3715-ND.
CAP FILM OIL WOUND 15UF 370VAC - 21FD3715-F
 Order CAP FILM OIL WOUND 15UF 370VAC-21FD3715-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FD3715-F-ND.