THERMAL CUTOFF 102C .5A/250VAC - EYP-05BE102 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number P10906-ND
Price Break
1
10
100
500
1000
5000
10000
50000
100000
Unit Price
0.3
0.27
0.2451
0.19118
0.16471
0.15197
0.12746
0.12255
0.11765
Extended Price
0.30
2.70
24.51
95.59
164.71
759.85
1274.60
6127.50
11765.00
Manufacturer Part NumberEYP-05BE102
Product DescriptionTHERMAL CUTOFF 102C .5A/250VAC
Quantity Available 6202
All prices are in GBP

THERMAL CUTOFF 102C .5A/250VAC - EYP-05BE102 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationEYP-05BE102
VendorPanasonic - ECG
CategoryOver Voltage, Current, Temperature Devices
Package / CaseAxial
SeriesE
Holding Temperature @ Voltage80°C (176°F) @ 250V
Rated Functioning Temperature216°F (102°C)
ApprovalsUL, CSA, VDE, BEAB
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EYP 05BE102
EYP05BE102
P10906 ND
P10906ND
P10906

Purchase THERMAL CUTOFF 102C .5A/250VAC - EYP-05BE102 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of THERMAL CUTOFF 102C .5A/250VAC - EYP-05BE102
Over Voltage, Current, Temperature Devices

THERMAL CUTOFF 102C .5A/250VAC - EYP-05BE102 (P10906-ND)

Related parts Over Voltage, Current, Temperature Devices :
THERMAL CUTOFF 102C .5A/250VAC - EYP-05BE102
 Order THERMAL CUTOFF 102C .5A/250VAC-EYP-05BE102 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10906-ND.
THERMAL CUTOFF 115C .5A/250VAC - EYP-05BE115
 Order THERMAL CUTOFF 115C .5A/250VAC-EYP-05BE115 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10907-ND.
THERMAL CUTOFF 130C .5A/250VAC - EYP-05BE130
 Order THERMAL CUTOFF 130C .5A/250VAC-EYP-05BE130 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10908-ND.
THERMAL CUTOFF 133C .5A/250VAC - EYP-05BE133
 Order THERMAL CUTOFF 133C .5A/250VAC-EYP-05BE133 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10909-ND.
THERMAL CUTOFF 139C .5A/250VAC - EYP-05BE139
 Order THERMAL CUTOFF 139C .5A/250VAC-EYP-05BE139 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10910-ND.
THERMAL CUTOFF 102C 1A/250VAC - EYP-1BF102
 Order THERMAL CUTOFF 102C 1A/250VAC-EYP-1BF102 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10911-ND.
THERMAL CUTOFF 102C 2A/250VAC - EYP-2BN098
 Order THERMAL CUTOFF 102C 2A/250VAC-EYP-2BN098 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10919-ND.
THERMAL CUTOFF 115C 1A/250VAC - EYP-1BF115
 Order THERMAL CUTOFF 115C 1A/250VAC-EYP-1BF115 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10912-ND.
THERMAL CUTOFF 130C 1A/250VAC - EYP-1BF130
 Order THERMAL CUTOFF 130C 1A/250VAC-EYP-1BF130 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10913-ND.
THERMAL CUTOFF 133C 1A/250VAC - EYP-1BF133
 Order THERMAL CUTOFF 133C 1A/250VAC-EYP-1BF133 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10914-ND.
THERMAL CUTOFF 139C 1A/250VAC - EYP-1BF139
 Order THERMAL CUTOFF 139C 1A/250VAC-EYP-1BF139 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10915-ND.
THERMAL CUTOFF 168C 1A/250VAC - EYP-1BF168
 Order THERMAL CUTOFF 168C 1A/250VAC-EYP-1BF168 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10916-ND.
THERMAL CUTOFF 86C 2A/250VAC - EYP-2BN082
 Order THERMAL CUTOFF 86C 2A/250VAC-EYP-2BN082 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10917-ND.
THERMAL CUTOFF 92C 2A/250VAC - EYP-2BN088
 Order THERMAL CUTOFF 92C 2A/250VAC-EYP-2BN088 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10918-ND.
THERMAL CUTOFF 114C 2A/250VAC - EYP-2BN109
 Order THERMAL CUTOFF 114C 2A/250VAC-EYP-2BN109 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10920-ND.