CAP CER 100PF 100V 10% NP0 RAD - SR201A101KAT - Capacitors

Digi-Key Part Number SR201A101KAT-ND
Price Break
1000
Unit Price
0.09829
Extended Price
98.29
Manufacturer Part NumberSR201A101KAT
Product DescriptionCAP CER 100PF 100V 10% NP0 RAD
Quantity Available Non-Stock
All prices are in GBP

CAP CER 100PF 100V 10% NP0 RAD - SR201A101KAT - Capacitors Details
Technical/Catalog InformationSR201A101KAT
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated100V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR201A101KAT
SR201A101KAT

Purchase CAP CER 100PF 100V 10% NP0 RAD - SR201A101KAT - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 100V 10% NP0 RAD - SR201A101KAT
Capacitors

CAP CER 100PF 100V 10% NP0 RAD - SR201A101KAT (SR201A101KAT-ND)

Related parts Capacitors :
CAP CER 100PF 100V 10% NP0 RAD - SR201A101KAT
 Order CAP CER 100PF 100V 10% NP0 RAD-SR201A101KAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A101KAT-ND.
CAP CER 100PF 100V 10% NP0 RAD - SR071A101KAA
 Order CAP CER 100PF 100V 10% NP0 RAD-SR071A101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101KAA-ND.
CAP CER 100PF 100V 10% NP0 RAD - SR071A101KAATR1
 Order CAP CER 100PF 100V 10% NP0 RAD-SR071A101KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101KAATR1-ND.
CAP CER 100PF 100V 10% NP0 RAD - SR121A101KAATR2
 Order CAP CER 100PF 100V 10% NP0 RAD-SR121A101KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A101KAATR2-ND.
CAP CER 100PF 100V 10% NP0 RAD - SR121A101KARTR2
 Order CAP CER 100PF 100V 10% NP0 RAD-SR121A101KARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A101KARTR2-ND.
CAP CER 100PF 100V 10% DISC RAD - 5MK101KOAAM
 Order CAP CER 100PF 100V 10% DISC RAD-5MK101KOAAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4213-3-ND.
CAP CER 100PF 100V 10% DISC RAD - 5NK101KOAAM
 Order CAP CER 100PF 100V 10% DISC RAD-5NK101KOAAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4216-3-ND.
CAP CER 100PF 100V 10% DISC RAD - 5MK101KOAAM
 Order CAP CER 100PF 100V 10% DISC RAD-5MK101KOAAM online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4213-1-ND.
CAP CER 100PF 100V 10% DISC RAD - 5NK101KOAAM
 Order CAP CER 100PF 100V 10% DISC RAD-5NK101KOAAM online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4216-1-ND.
CAP CER 100PF 100V 10% DISC RAD - 5AK101KEFAA
 Order CAP CER 100PF 100V 10% DISC RAD-5AK101KEFAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK101KEFAA-ND.
CAP CER 100PF 100V 10% DISC RAD - 5AK101KOFAL
 Order CAP CER 100PF 100V 10% DISC RAD-5AK101KOFAL online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK101KOFAL-ND.
CAP CER 100PF 100V 10% DISC RAD - 5KK101KAAAA
 Order CAP CER 100PF 100V 10% DISC RAD-5KK101KAAAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5KK101KAAAA-ND.
CAP CER 100PF 100V 10% NP0 AXIAL - MA101A101KAA-BULK
 Order CAP CER 100PF 100V 10% NP0 AXIAL-MA101A101KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101KAA-BULK-ND.
CAP CER 100PF 100V 10% NP0 AXIAL - MA101A101KAA
 Order CAP CER 100PF 100V 10% NP0 AXIAL-MA101A101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101KAA-ND.
CAP CER 100PF 100V 10% NP0 DIP - MD011A101KAB
 Order CAP CER 100PF 100V 10% NP0 DIP-MD011A101KAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A101KAB-ND.