CAP CER 680PF 50V 2% NP0 RADIAL - SR155A681GAA - Capacitors

Digi-Key Part Number SR155A681GAA-ND
Price Break
4000
Unit Price
0.18931
Extended Price
757.24
Manufacturer Part NumberSR155A681GAA
Product DescriptionCAP CER 680PF 50V 2% NP0 RADIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 680PF 50V 2% NP0 RADIAL - SR155A681GAA - Capacitors Details
Technical/Catalog InformationSR155A681GAA
VendorAVX Corporation
CategoryCapacitors
Capacitance680pF
Voltage - Rated50V
Tolerance±2%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR155A681GAA
SR155A681GAA

Purchase CAP CER 680PF 50V 2% NP0 RADIAL - SR155A681GAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 680PF 50V 2% NP0 RADIAL - SR155A681GAA
Capacitors

CAP CER 680PF 50V 2% NP0 RADIAL - SR155A681GAA (SR155A681GAA-ND)

Related parts Capacitors :
CAP CER 680PF 50V 2% NP0 RADIAL - SR155A681GAA
 Order CAP CER 680PF 50V 2% NP0 RADIAL-SR155A681GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A681GAA-ND.
CAP CER 39PF 50V 2% NP0 RADIAL - MR045A390GAA
 Order CAP CER 39PF 50V 2% NP0 RADIAL-MR045A390GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A390GAA-ND.
CAP CER 56PF 50V 2% NP0 RADIAL - MR045A560GAA
 Order CAP CER 56PF 50V 2% NP0 RADIAL-MR045A560GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A560GAA-ND.
CAP CER 56PF 50V 2% NP0 RADIAL - MR045A560GAATR1
 Order CAP CER 56PF 50V 2% NP0 RADIAL-MR045A560GAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A560GAATR1-ND.
CAP CER 68PF 50V 2% NP0 RADIAL - MR045A680GAA
 Order CAP CER 68PF 50V 2% NP0 RADIAL-MR045A680GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A680GAA-ND.
CAP CER 68PF 50V 2% NP0 RADIAL - MR045A680GAATR1
 Order CAP CER 68PF 50V 2% NP0 RADIAL-MR045A680GAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A680GAATR1-ND.
CAP CER 680PF 50V 1% NP0 RADIAL - MR045A681FAA
 Order CAP CER 680PF 50V 1% NP0 RADIAL-MR045A681FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A681FAA-ND.
CAP CER 1000PF 50V 2% NP0 RADIAL - SR075A102GAATR1
 Order CAP CER 1000PF 50V 2% NP0 RADIAL-SR075A102GAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075A102GAATR1-ND.
CAP CER 680PF 50V 5% NP0 RADIAL - SR075A681JAA3159
 Order CAP CER 680PF 50V 5% NP0 RADIAL-SR075A681JAA3159 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075A681JAA3159-ND.
CAP CER 82PF 50V 2% NP0 RADIAL - SR075A820GAATR1
 Order CAP CER 82PF 50V 2% NP0 RADIAL-SR075A820GAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075A820GAATR1-ND.
CAP CER 680PF 100V 2% NP0 RADIAL - SR151A681GAATR2
 Order CAP CER 680PF 100V 2% NP0 RADIAL-SR151A681GAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A681GAATR2-ND.
CAP CER 1000PF 50V 2% NP0 RADIAL - SR155A102GAA
 Order CAP CER 1000PF 50V 2% NP0 RADIAL-SR155A102GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A102GAA-ND.
CAP CER 1000PF 50V 2% NP0 RADIAL - SR155A102GAATR1
 Order CAP CER 1000PF 50V 2% NP0 RADIAL-SR155A102GAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A102GAATR1-ND.
CAP CER 330PF 50V 2% NP0 RADIAL - SR155A331GAA
 Order CAP CER 330PF 50V 2% NP0 RADIAL-SR155A331GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A331GAA-ND.
CAP CER 330PF 50V 2% NP0 RADIAL - SR155A331GAATR1
 Order CAP CER 330PF 50V 2% NP0 RADIAL-SR155A331GAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A331GAATR1-ND.