CAP CER 12PF 200V 2% NP0 RADIAL - SR152A120GAA - Capacitors

Digi-Key Part Number SR152A120GAA-ND
Price Break
1000
Unit Price
0.33472
Extended Price
334.72
Manufacturer Part NumberSR152A120GAA
Product DescriptionCAP CER 12PF 200V 2% NP0 RADIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 12PF 200V 2% NP0 RADIAL - SR152A120GAA - Capacitors Details
Technical/Catalog InformationSR152A120GAA
VendorAVX Corporation
CategoryCapacitors
Capacitance12pF
Voltage - Rated200V
Tolerance±2%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR152A120GAA
SR152A120GAA

Purchase CAP CER 12PF 200V 2% NP0 RADIAL - SR152A120GAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 12PF 200V 2% NP0 RADIAL - SR152A120GAA
Capacitors

CAP CER 12PF 200V 2% NP0 RADIAL - SR152A120GAA (SR152A120GAA-ND)

Related parts Capacitors :
CAP CER 12PF 200V 2% NP0 RADIAL - SR152A120GAA
 Order CAP CER 12PF 200V 2% NP0 RADIAL-SR152A120GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A120GAA-ND.
CAP CER 12PF 200V 2% NP0 RADIAL - SR122A120GAA
 Order CAP CER 12PF 200V 2% NP0 RADIAL-SR122A120GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A120GAA-ND.
CAP CER 20PF 200V 2% NP0 RADIAL - MR042A200GAA
 Order CAP CER 20PF 200V 2% NP0 RADIAL-MR042A200GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A200GAA-ND.
CAP CER 12PF 100V 2% NP0 RADIAL - SR071A120GAAAP1
 Order CAP CER 12PF 100V 2% NP0 RADIAL-SR071A120GAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A120GAAAP1-ND.
CAP CER 12PF 200V 5% NP0 RADIAL - SR072A120JAA
 Order CAP CER 12PF 200V 5% NP0 RADIAL-SR072A120JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A120JAA-ND.
CAP CER 12PF 200V 10% NP0 RADIAL - SR072A120KAATR1
 Order CAP CER 12PF 200V 10% NP0 RADIAL-SR072A120KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A120KAATR1-ND.
CAP CER 39PF 200V 2% NP0 RADIAL - SR072A390GARTR2
 Order CAP CER 39PF 200V 2% NP0 RADIAL-SR072A390GARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A390GARTR2-ND.
CAP CER 68PF 200V 2% NP0 RADIAL - SR072A680GAATR1
 Order CAP CER 68PF 200V 2% NP0 RADIAL-SR072A680GAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A680GAATR1-ND.
CAP CER 82PF 200V 2% NP0 RADIAL - SR072A820GAATR1
 Order CAP CER 82PF 200V 2% NP0 RADIAL-SR072A820GAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A820GAATR1-ND.
CAP CER 15PF 200V 2% NP0 RADIAL - SR122A150GAA
 Order CAP CER 15PF 200V 2% NP0 RADIAL-SR122A150GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A150GAA-ND.
CAP CER 18PF 200V 2% NP0 RADIAL - SR122A180GAATR2
 Order CAP CER 18PF 200V 2% NP0 RADIAL-SR122A180GAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A180GAATR2-ND.
CAP CER 27PF 200V 2% NP0 RADIAL - SR122A270GAA
 Order CAP CER 27PF 200V 2% NP0 RADIAL-SR122A270GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A270GAA-ND.
CAP CER 33PF 200V 2% NP0 RADIAL - SR122A330GAA
 Order CAP CER 33PF 200V 2% NP0 RADIAL-SR122A330GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A330GAA-ND.
CAP CER 39PF 200V 2% NP0 RADIAL - SR122A390GARTR2
 Order CAP CER 39PF 200V 2% NP0 RADIAL-SR122A390GARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A390GARTR2-ND.
CAP CER 47PF 200V 2% NP0 RADIAL - SR122A470GAA
 Order CAP CER 47PF 200V 2% NP0 RADIAL-SR122A470GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A470GAA-ND.