COIL 220UH 280MA CHOKE SMD - ELL-6SH221M - Inductors, Coils, Chokes

Digi-Key Part Number PCD1386TR-ND
Price Break
1000
5000
10000
25000
50000
Unit Price
0.27852
0.26466
0.2508
0.23892
0.22704
Extended Price
278.52
1323.30
2508.00
5973.00
11352.00
Manufacturer Part NumberELL-6SH221M
Product DescriptionCOIL 220UH 280MA CHOKE SMD
Quantity Available 9000
All prices are in GBP

COIL 220UH 280MA CHOKE SMD - ELL-6SH221M - Inductors, Coils, Chokes Details
Technical/Catalog InformationELL-6SH221M
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance220µH
Tolerance±20%
SeriesH
Package / Case0.251" L x 0.236" W x 0.129" H (6.40mm x 6.00mm x 3.30mm)
PackagingTape & Reel (TR)
Type-
Current280mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELL 6SH221M
ELL6SH221M
PCD1386TR ND
PCD1386TRND
PCD1386TR

Purchase COIL 220UH 280MA CHOKE SMD - ELL-6SH221M - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of COIL 220UH 280MA CHOKE SMD - ELL-6SH221M
Inductors, Coils, Chokes

COIL 220UH 280MA CHOKE SMD - ELL-6SH221M (PCD1386TR-ND)

Related parts Inductors, Coils, Chokes:
COIL 220UH 280MA CHOKE SMD - ELL-6SH221M
 Order COIL 220UH 280MA CHOKE SMD-ELL-6SH221M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1386TR-ND.
COIL 220UH 280MA CHOKE SMD - ELL-6SH221M
 Order COIL 220UH 280MA CHOKE SMD-ELL-6SH221M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1386CT-ND.
COIL 220UH 280MA CHOKE SMD - ELL-6SH221M
 Order COIL 220UH 280MA CHOKE SMD-ELL-6SH221M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1386DKR-ND.
COIL 120UH 280MA CHOKE SMD - ELL-6RH121M
 Order COIL 120UH 280MA CHOKE SMD-ELL-6RH121M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1358TR-ND.
COIL 220UH 200MA CHOKE SMD - ELL-6RH221M
 Order COIL 220UH 200MA CHOKE SMD-ELL-6RH221M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1361TR-ND.
COIL 120UH 280MA CHOKE SMD - ELL-6RH121M
 Order COIL 120UH 280MA CHOKE SMD-ELL-6RH121M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1358CT-ND.
COIL 220UH 200MA CHOKE SMD - ELL-6RH221M
 Order COIL 220UH 200MA CHOKE SMD-ELL-6RH221M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1361CT-ND.
COIL 1.0UH 3000MA CHOKE SMD - ELL-6RH1R0M
 Order COIL 1.0UH 3000MA CHOKE SMD-ELL-6RH1R0M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1337TR-ND.
COIL 1.5UH 2400MA CHOKE SMD - ELL-6RH1R5M
 Order COIL 1.5UH 2400MA CHOKE SMD-ELL-6RH1R5M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1338TR-ND.
COIL 2.7UH 1800MA CHOKE SMD - ELL-6RH2R7M
 Order COIL 2.7UH 1800MA CHOKE SMD-ELL-6RH2R7M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1339TR-ND.
COIL 3.3UH 1600MA CHOKE SMD - ELL-6RH3R3M
 Order COIL 3.3UH 1600MA CHOKE SMD-ELL-6RH3R3M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1340TR-ND.
COIL 5.1UH 1550MA CHOKE SMD - ELL-6RH5R1M
 Order COIL 5.1UH 1550MA CHOKE SMD-ELL-6RH5R1M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1341TR-ND.
COIL 6.2UH 1400MA CHOKE SMD - ELL-6RH6R2M
 Order COIL 6.2UH 1400MA CHOKE SMD-ELL-6RH6R2M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1342TR-ND.
COIL 7.5UH 1250MA CHOKE SMD - ELL-6RH7R5M
 Order COIL 7.5UH 1250MA CHOKE SMD-ELL-6RH7R5M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1343TR-ND.
COIL 8.2UH 1200MA CHOKE SMD - ELL-6RH8R2M
 Order COIL 8.2UH 1200MA CHOKE SMD-ELL-6RH8R2M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1344TR-ND.