CAP CER 10000PF 100V 20% X7R RAD - SR151C103MAR - Capacitors

Digi-Key Part Number SR151C103MAR-ND
Price Break
1000
Unit Price
0.07704
Extended Price
77.04
Manufacturer Part NumberSR151C103MAR
Product DescriptionCAP CER 10000PF 100V 20% X7R RAD
Quantity Available Non-Stock
All prices are in GBP

CAP CER 10000PF 100V 20% X7R RAD - SR151C103MAR - Capacitors Details
Technical/Catalog InformationSR151C103MAR
VendorAVX Corporation
CategoryCapacitors
Capacitance10000pF
Voltage - Rated100V
Tolerance±20%
Package / CaseRadial
Temperature CoefficientX7R
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR151C103MAR
SR151C103MAR

Purchase CAP CER 10000PF 100V 20% X7R RAD - SR151C103MAR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 10000PF 100V 20% X7R RAD - SR151C103MAR
Capacitors

CAP CER 10000PF 100V 20% X7R RAD - SR151C103MAR (SR151C103MAR-ND)

Related parts Capacitors :
CAP CER 10000PF 100V 20% X7R RAD - SR151C103MAR
 Order CAP CER 10000PF 100V 20% X7R RAD-SR151C103MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C103MAR-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR071C103MAAAP1
 Order CAP CER 10000PF 100V 20% X7R RAD-SR071C103MAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103MAAAP1-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR071C103MAATR1
 Order CAP CER 10000PF 100V 20% X7R RAD-SR071C103MAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103MAATR1-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR121C103MARTR2
 Order CAP CER 10000PF 100V 20% X7R RAD-SR121C103MARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121C103MARTR2-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR151C103MAA
 Order CAP CER 10000PF 100V 20% X7R RAD-SR151C103MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C103MAA-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR151C103MAATR1
 Order CAP CER 10000PF 100V 20% X7R RAD-SR151C103MAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C103MAATR1-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR151C103MAATR2
 Order CAP CER 10000PF 100V 20% X7R RAD-SR151C103MAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C103MAATR2-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR201C103MAA
 Order CAP CER 10000PF 100V 20% X7R RAD-SR201C103MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201C103MAA-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR201C103MAAHTR2
 Order CAP CER 10000PF 100V 20% X7R RAD-SR201C103MAAHTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201C103MAAHTR2-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR201C103MAATR1
 Order CAP CER 10000PF 100V 20% X7R RAD-SR201C103MAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201C103MAATR1-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR201C103MAR
 Order CAP CER 10000PF 100V 20% X7R RAD-SR201C103MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201C103MAR-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR201C103MARTR1
 Order CAP CER 10000PF 100V 20% X7R RAD-SR201C103MARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201C103MARTR1-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR201C103MARTR2
 Order CAP CER 10000PF 100V 20% X7R RAD-SR201C103MARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201C103MARTR2-ND.
CAP CER 10000PF 100V 20% X7R DIP - MD011C103MAB
 Order CAP CER 10000PF 100V 20% X7R DIP-MD011C103MAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011C103MAB-ND.
CAP CER 10000PF 100V 10% X7R RAD - MR041C103KAA
 Order CAP CER 10000PF 100V 10% X7R RAD-MR041C103KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C103KAA-ND.