COIL 6.8UH 1500MA CHOKE SMD - ELL-6SH6R8M - Inductors, Coils, Chokes

Digi-Key Part Number PCD1368TR-ND
Price Break
1000
5000
10000
25000
50000
Unit Price
0.27852
0.26466
0.2508
0.23892
0.22704
Extended Price
278.52
1323.30
2508.00
5973.00
11352.00
Manufacturer Part NumberELL-6SH6R8M
Product DescriptionCOIL 6.8UH 1500MA CHOKE SMD
Quantity Available 13000
All prices are in GBP

COIL 6.8UH 1500MA CHOKE SMD - ELL-6SH6R8M - Inductors, Coils, Chokes Details
Technical/Catalog InformationELL-6SH6R8M
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance6.8µH
Tolerance±20%
SeriesH
Package / Case0.251" L x 0.236" W x 0.129" H (6.40mm x 6.00mm x 3.30mm)
PackagingTape & Reel (TR)
Type-
Current1.5A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELL 6SH6R8M
ELL6SH6R8M
PCD1368TR ND
PCD1368TRND
PCD1368TR

Purchase COIL 6.8UH 1500MA CHOKE SMD - ELL-6SH6R8M - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of COIL 6.8UH 1500MA CHOKE SMD - ELL-6SH6R8M
Inductors, Coils, Chokes

COIL 6.8UH 1500MA CHOKE SMD - ELL-6SH6R8M (PCD1368TR-ND)

Related parts Inductors, Coils, Chokes:
COIL 6.8UH 1500MA CHOKE SMD - ELL-6SH6R8M
 Order COIL 6.8UH 1500MA CHOKE SMD-ELL-6SH6R8M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1368TR-ND.
COIL 6.8UH 1500MA CHOKE SMD - ELL-6SH6R8M
 Order COIL 6.8UH 1500MA CHOKE SMD-ELL-6SH6R8M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1368CT-ND.
COIL 6.8UH 1500MA CHOKE SMD - ELL-6SH6R8M
 Order COIL 6.8UH 1500MA CHOKE SMD-ELL-6SH6R8M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1368DKR-ND.
COIL 68UH 400MA CHOKE SMD - ELL-6RH680M
 Order COIL 68UH 400MA CHOKE SMD-ELL-6RH680M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1355TR-ND.
COIL 68UH 500MA CHOKE SMD - ELL-6SH680M
 Order COIL 68UH 500MA CHOKE SMD-ELL-6SH680M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1380TR-ND.
COIL 68UH 400MA CHOKE SMD - ELL-6RH680M
 Order COIL 68UH 400MA CHOKE SMD-ELL-6RH680M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1355CT-ND.
COIL 68UH 500MA CHOKE SMD - ELL-6SH680M
 Order COIL 68UH 500MA CHOKE SMD-ELL-6SH680M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1380CT-ND.
COIL 68UH 500MA CHOKE SMD - ELL-6SH680M
 Order COIL 68UH 500MA CHOKE SMD-ELL-6SH680M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1380DKR-ND.
COIL 68UH 380MA CHOKE SMD - ELC-5SA680MC
 Order COIL 68UH 380MA CHOKE SMD-ELC-5SA680MC online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1259TR-ND.
COIL 68UH 380MA CHOKE SMD - ELC-5SA680MC
 Order COIL 68UH 380MA CHOKE SMD-ELC-5SA680MC online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1259CT-ND.
COIL 1.0UH 3000MA CHOKE SMD - ELL-6RH1R0M
 Order COIL 1.0UH 3000MA CHOKE SMD-ELL-6RH1R0M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1337TR-ND.
COIL 1.5UH 2400MA CHOKE SMD - ELL-6RH1R5M
 Order COIL 1.5UH 2400MA CHOKE SMD-ELL-6RH1R5M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1338TR-ND.
COIL 2.7UH 1800MA CHOKE SMD - ELL-6RH2R7M
 Order COIL 2.7UH 1800MA CHOKE SMD-ELL-6RH2R7M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1339TR-ND.
COIL 3.3UH 1600MA CHOKE SMD - ELL-6RH3R3M
 Order COIL 3.3UH 1600MA CHOKE SMD-ELL-6RH3R3M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1340TR-ND.
COIL 5.1UH 1550MA CHOKE SMD - ELL-6RH5R1M
 Order COIL 5.1UH 1550MA CHOKE SMD-ELL-6RH5R1M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1341TR-ND.