CAP CER 56PF 100V 5% NP0 RADIAL - SR151A560JAR - Capacitors

Digi-Key Part Number SR151A560JAR-ND
Price Break
1000
Unit Price
0.08767
Extended Price
87.67
Manufacturer Part NumberSR151A560JAR
Product DescriptionCAP CER 56PF 100V 5% NP0 RADIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 56PF 100V 5% NP0 RADIAL - SR151A560JAR - Capacitors Details
Technical/Catalog InformationSR151A560JAR
VendorAVX Corporation
CategoryCapacitors
Capacitance56pF
Voltage - Rated100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR151A560JAR
SR151A560JAR

Purchase CAP CER 56PF 100V 5% NP0 RADIAL - SR151A560JAR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 56PF 100V 5% NP0 RADIAL - SR151A560JAR
Capacitors

CAP CER 56PF 100V 5% NP0 RADIAL - SR151A560JAR (SR151A560JAR-ND)

Related parts Capacitors :
CAP CER 56PF 100V 5% NP0 RADIAL - SR151A560JAR
 Order CAP CER 56PF 100V 5% NP0 RADIAL-SR151A560JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A560JAR-ND.
CAP CER 56PF 100V 5% NP0 RADIAL - SR071A560JAA3159
 Order CAP CER 56PF 100V 5% NP0 RADIAL-SR071A560JAA3159 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A560JAA3159-ND.
CAP CER 56PF 100V 5% NP0 RADIAL - SR071A560JAATR1
 Order CAP CER 56PF 100V 5% NP0 RADIAL-SR071A560JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A560JAATR1-ND.
CAP CER 56PF 100V 5% NP0 RADIAL - SR151A560JAA
 Order CAP CER 56PF 100V 5% NP0 RADIAL-SR151A560JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A560JAA-ND.
CAP CER 56PF 100V 5% NP0 RADIAL - SR151A560JAATR-I
 Order CAP CER 56PF 100V 5% NP0 RADIAL-SR151A560JAATR-I online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A560JAATR-I-ND.
CAP CER 56PF 100V 5% NP0 RADIAL - SR151A560JAATR1
 Order CAP CER 56PF 100V 5% NP0 RADIAL-SR151A560JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A560JAATR1-ND.
CAP CER 56PF 100V 5% DISC RADIAL - 5AK560JADAH
 Order CAP CER 56PF 100V 5% DISC RADIAL-5AK560JADAH online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK560JADAH-ND.
CAP CER 56PF 100V 5% DISC RADIAL - 5AK560JAEAI
 Order CAP CER 56PF 100V 5% DISC RADIAL-5AK560JAEAI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK560JAEAI-ND.
CAP CER 56PF 100V 5% DISC RADIAL - 5AK560JAFAI
 Order CAP CER 56PF 100V 5% DISC RADIAL-5AK560JAFAI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK560JAFAI-ND.
CAP CER 56PF 100V 5% DISC RADIAL - 5AK560JDEAI
 Order CAP CER 56PF 100V 5% DISC RADIAL-5AK560JDEAI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK560JDEAI-ND.
CAP CER 56PF 100V 5% NP0 AXIAL - MA101A560JAA
 Order CAP CER 56PF 100V 5% NP0 AXIAL-MA101A560JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A560JAA-ND.
CAP CER 56PF 100V 5% NP0 DIP - MD011A560JAB
 Order CAP CER 56PF 100V 5% NP0 DIP-MD011A560JAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A560JAB-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - MR041A221JAATR1
 Order CAP CER 220PF 100V 5% NP0 RADIAL-MR041A221JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A221JAATR1-ND.
CAP CER 24PF 100V 5% NP0 RADIAL - MR041A240JAA
 Order CAP CER 24PF 100V 5% NP0 RADIAL-MR041A240JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A240JAA-ND.
CAP CER 47PF 100V 5% NP0 RADIAL - MR041A470JAA
 Order CAP CER 47PF 100V 5% NP0 RADIAL-MR041A470JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A470JAA-ND.