CAP CER 47PF 100V 10% NP0 RADIAL - SR151A470KARTR1 - Capacitors

Digi-Key Part Number SR151A470KARTR1-ND
Price Break
3500
Unit Price
0.07524
Extended Price
263.34
Manufacturer Part NumberSR151A470KARTR1
Product DescriptionCAP CER 47PF 100V 10% NP0 RADIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 47PF 100V 10% NP0 RADIAL - SR151A470KARTR1 - Capacitors Details
Technical/Catalog InformationSR151A470KARTR1
VendorAVX Corporation
CategoryCapacitors
Capacitance47pF
Voltage - Rated100V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR151A470KARTR1
SR151A470KARTR1

Purchase CAP CER 47PF 100V 10% NP0 RADIAL - SR151A470KARTR1 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 47PF 100V 10% NP0 RADIAL - SR151A470KARTR1
Capacitors

CAP CER 47PF 100V 10% NP0 RADIAL - SR151A470KARTR1 (SR151A470KARTR1-ND)

Related parts Capacitors :
CAP CER 47PF 100V 10% NP0 RADIAL - SR151A470KARTR1
 Order CAP CER 47PF 100V 10% NP0 RADIAL-SR151A470KARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A470KARTR1-ND.
CAP CER 47PF 100V 10% NP0 RADIAL - MR041A470KAA
 Order CAP CER 47PF 100V 10% NP0 RADIAL-MR041A470KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A470KAA-ND.
CAP CER 47PF 100V 10% NP0 RADIAL - SR071A470KAATR1
 Order CAP CER 47PF 100V 10% NP0 RADIAL-SR071A470KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A470KAATR1-ND.
CAP CER 47PF 100V 10% NP0 RADIAL - SR071A470KAATR2
 Order CAP CER 47PF 100V 10% NP0 RADIAL-SR071A470KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A470KAATR2-ND.
CAP CER 47PF 100V 10% NP0 RADIAL - SR071A470KARTR2
 Order CAP CER 47PF 100V 10% NP0 RADIAL-SR071A470KARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A470KARTR2-ND.
CAP CER 47PF 100V 10% NP0 RADIAL - SR121A470KAAAP1
 Order CAP CER 47PF 100V 10% NP0 RADIAL-SR121A470KAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A470KAAAP1-ND.
CAP CER 47PF 100V 10% NP0 RADIAL - SR151A470KAA
 Order CAP CER 47PF 100V 10% NP0 RADIAL-SR151A470KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A470KAA-ND.
CAP CER 47PF 100V 10% NP0 RADIAL - SR151A470KAATR1
 Order CAP CER 47PF 100V 10% NP0 RADIAL-SR151A470KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A470KAATR1-ND.
CAP CER 47PF 100V 10% NP0 RADIAL - SR151A470KAR
 Order CAP CER 47PF 100V 10% NP0 RADIAL-SR151A470KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A470KAR-ND.
CAP CER 47PF 100V 10% NP0 AXIAL - MA101A470KAA-BULK
 Order CAP CER 47PF 100V 10% NP0 AXIAL-MA101A470KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A470KAA-BULK-ND.
CAP CER 4.7PF 100V 10% NP0 AXIAL - MA101A4R7KAA-BULK
 Order CAP CER 4.7PF 100V 10% NP0 AXIAL-MA101A4R7KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A4R7KAA-BULK-ND.
CAP CER 47PF 100V 10% NP0 DIP - MD011A470KAB
 Order CAP CER 47PF 100V 10% NP0 DIP-MD011A470KAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A470KAB-ND.
CAP CER 47PF 100V 5% NP0 RADIAL - MR041A470JAA
 Order CAP CER 47PF 100V 5% NP0 RADIAL-MR041A470JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A470JAA-ND.
CAP CER 47PF 100V 5% NP0 RADIAL - MR041A470JAATR1
 Order CAP CER 47PF 100V 5% NP0 RADIAL-MR041A470JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A470JAATR1-ND.
CAP CER 68PF 100V 10% NP0 RADIAL - MR041A680KAA
 Order CAP CER 68PF 100V 10% NP0 RADIAL-MR041A680KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A680KAA-ND.