COIL 39UH 550MA CHOKE SMD - ELL-6RH390M - Inductors, Coils, Chokes

Digi-Key Part Number PCD1352TR-ND
Price Break
1000
5000
10000
25000
50000
Unit Price
0.28512
0.2706
0.25674
0.2442
0.23166
Extended Price
285.12
1353.00
2567.40
6105.00
11583.00
Manufacturer Part NumberELL-6RH390M
Product DescriptionCOIL 39UH 550MA CHOKE SMD
Quantity Available 1000
All prices are in GBP

COIL 39UH 550MA CHOKE SMD - ELL-6RH390M - Inductors, Coils, Chokes Details
Technical/Catalog InformationELL-6RH390M
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance39µH
Tolerance±20%
SeriesH
Package / Case0.251" L x 0.236" W x 0.110" H (6.40mm x 6.00mm x 2.80mm)
PackagingTape & Reel (TR)
Type-
Current550mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ELL 6RH390M
ELL6RH390M
PCD1352TR ND
PCD1352TRND
PCD1352TR

Purchase COIL 39UH 550MA CHOKE SMD - ELL-6RH390M - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of COIL 39UH 550MA CHOKE SMD - ELL-6RH390M
Inductors, Coils, Chokes

COIL 39UH 550MA CHOKE SMD - ELL-6RH390M (PCD1352TR-ND)

Related parts Inductors, Coils, Chokes:
COIL 39UH 550MA CHOKE SMD - ELL-6RH390M
 Order COIL 39UH 550MA CHOKE SMD-ELL-6RH390M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1352TR-ND.
COIL 39UH 550MA CHOKE SMD - ELL-6RH390M
 Order COIL 39UH 550MA CHOKE SMD-ELL-6RH390M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1352CT-ND.
COIL 39UH 650MA CHOKE SMD - ELL-6SH390M
 Order COIL 39UH 650MA CHOKE SMD-ELL-6SH390M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1377TR-ND.
COIL 56UH 550MA CHOKE SMD - ELL-6SH560M
 Order COIL 56UH 550MA CHOKE SMD-ELL-6SH560M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1379TR-ND.
COIL 39UH 650MA CHOKE SMD - ELL-6SH390M
 Order COIL 39UH 650MA CHOKE SMD-ELL-6SH390M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1377CT-ND.
COIL 56UH 550MA CHOKE SMD - ELL-6SH560M
 Order COIL 56UH 550MA CHOKE SMD-ELL-6SH560M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1379CT-ND.
COIL 39UH 650MA CHOKE SMD - ELL-6SH390M
 Order COIL 39UH 650MA CHOKE SMD-ELL-6SH390M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1377DKR-ND.
COIL 56UH 550MA CHOKE SMD - ELL-6SH560M
 Order COIL 56UH 550MA CHOKE SMD-ELL-6SH560M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1379DKR-ND.
COIL 3.9UH 1900MA CHOKE SMD - ELC-5SB3R9MC
 Order COIL 3.9UH 1900MA CHOKE SMD-ELC-5SB3R9MC online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1254TR-ND.
COIL 3.9UH 1900MA CHOKE SMD - ELC-5SB3R9MC
 Order COIL 3.9UH 1900MA CHOKE SMD-ELC-5SB3R9MC online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1254CT-ND.
COIL 1.0UH 3000MA CHOKE SMD - ELL-6RH1R0M
 Order COIL 1.0UH 3000MA CHOKE SMD-ELL-6RH1R0M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1337TR-ND.
COIL 1.5UH 2400MA CHOKE SMD - ELL-6RH1R5M
 Order COIL 1.5UH 2400MA CHOKE SMD-ELL-6RH1R5M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1338TR-ND.
COIL 2.7UH 1800MA CHOKE SMD - ELL-6RH2R7M
 Order COIL 2.7UH 1800MA CHOKE SMD-ELL-6RH2R7M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1339TR-ND.
COIL 3.3UH 1600MA CHOKE SMD - ELL-6RH3R3M
 Order COIL 3.3UH 1600MA CHOKE SMD-ELL-6RH3R3M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1340TR-ND.
COIL 5.1UH 1550MA CHOKE SMD - ELL-6RH5R1M
 Order COIL 5.1UH 1550MA CHOKE SMD-ELL-6RH5R1M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1341TR-ND.