CAP CER 22PF 100V 5% NP0 RADIAL - SR151A220JAATR2

Digi-Key Part Number SR151A220JAATR2-ND
Price Break
3500
Unit Price
0.08778
Extended Price
307.23
Manufacturer Part NumberSR151A220JAATR2
Product DescriptionCAP CER 22PF 100V 5% NP0 RADIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 22PF 100V 5% NP0 RADIAL - SR151A220JAATR2 Details
Technical/Catalog InformationSR151A220JAATR2
VendorAVX Corporation
CategoryCapacitors
Capacitance22pF
Voltage - Rated100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR151A220JAATR2
SR151A220JAATR2

Purchase CAP CER 22PF 100V 5% NP0 RADIAL - SR151A220JAATR2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 22PF 100V 5% NP0 RADIAL - SR151A220JAATR2
CAP CER 22PF 100V 5% NP0 RADIAL - SR151A220JAATR2

CAP CER 22PF 100V 5% NP0 RADIAL - SR151A220JAATR2 (SR151A220JAATR2-ND)

Related parts :
CAP CER 22PF 100V 5% NP0 RADIAL - SR151A220JAATR2
 Order CAP CER 22PF 100V 5% NP0 RADIAL-SR151A220JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A220JAATR2-ND.
CAP CER 22PF 100V 5% NP0 RADIAL - SR071A220JAA
 Order CAP CER 22PF 100V 5% NP0 RADIAL-SR071A220JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A220JAA-ND.
CAP CER 22PF 100V 5% NP0 RADIAL - SR071A220JAA3159
 Order CAP CER 22PF 100V 5% NP0 RADIAL-SR071A220JAA3159 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A220JAA3159-ND.
CAP CER 22PF 100V 5% NP0 RADIAL - SR071A220JAATR1
 Order CAP CER 22PF 100V 5% NP0 RADIAL-SR071A220JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A220JAATR1-ND.
CAP CER 22PF 100V 5% NP0 RADIAL - SR071A220JAR
 Order CAP CER 22PF 100V 5% NP0 RADIAL-SR071A220JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A220JAR-ND.
CAP CER 22PF 100V 5% NP0 RADIAL - SR071A220JARAP2
 Order CAP CER 22PF 100V 5% NP0 RADIAL-SR071A220JARAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A220JARAP2-ND.
CAP CER 22PF 100V 5% NP0 RADIAL - SR071A220JARTR1
 Order CAP CER 22PF 100V 5% NP0 RADIAL-SR071A220JARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A220JARTR1-ND.
CAP CER 22PF 100V 5% NP0 RADIAL - SR121A220JAR
 Order CAP CER 22PF 100V 5% NP0 RADIAL-SR121A220JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A220JAR-ND.
CAP CER 22PF 100V 5% NP0 RADIAL - SR151A220JAA
 Order CAP CER 22PF 100V 5% NP0 RADIAL-SR151A220JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A220JAA-ND.
CAP CER 22PF 100V 5% NP0 RADIAL - SR151A220JAATR1
 Order CAP CER 22PF 100V 5% NP0 RADIAL-SR151A220JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A220JAATR1-ND.
CAP CER 22PF 100V 5% NP0 RADIAL - SR151A220JAR
 Order CAP CER 22PF 100V 5% NP0 RADIAL-SR151A220JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A220JAR-ND.
CAP CER 22PF 100V 5% NP0 RADIAL - SR151A220JARTR1
 Order CAP CER 22PF 100V 5% NP0 RADIAL-SR151A220JARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A220JARTR1-ND.
CAP CER 22PF 100V 5% NP0 RADIAL - SR151A220JARTR2
 Order CAP CER 22PF 100V 5% NP0 RADIAL-SR151A220JARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A220JARTR2-ND.
CAP CER 22PF 100V 5% DISC RADIAL - 5AK220JABAA
 Order CAP CER 22PF 100V 5% DISC RADIAL-5AK220JABAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK220JABAA-ND.
CAP CER 22PF 100V 5% DISC RADIAL - 5AK220JABAH
 Order CAP CER 22PF 100V 5% DISC RADIAL-5AK220JABAH online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK220JABAH-ND.