CAP CER 1000PF 100V 5% NP0 RAD - SR151A102JAA - Capacitors

Digi-Key Part Number SR151A102JAA-ND
Price Break
1000
Unit Price
0.13283
Extended Price
132.83
Manufacturer Part NumberSR151A102JAA
Product DescriptionCAP CER 1000PF 100V 5% NP0 RAD
Quantity Available Non-Stock
All prices are in GBP

CAP CER 1000PF 100V 5% NP0 RAD - SR151A102JAA - Capacitors Details
Technical/Catalog InformationSR151A102JAA
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR151A102JAA
SR151A102JAA

Purchase CAP CER 1000PF 100V 5% NP0 RAD - SR151A102JAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 100V 5% NP0 RAD - SR151A102JAA
Capacitors

CAP CER 1000PF 100V 5% NP0 RAD - SR151A102JAA (SR151A102JAA-ND)

Related parts Capacitors :
CAP CER 1000PF 100V 5% NP0 RAD - SR151A102JAA
 Order CAP CER 1000PF 100V 5% NP0 RAD-SR151A102JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A102JAA-ND.
CAP CER 1000PF 100V 5% NP0 RAD - MR041A102JAA
 Order CAP CER 1000PF 100V 5% NP0 RAD-MR041A102JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A102JAA-ND.
CAP CER 1000PF 100V 5% NP0 RAD - SR071A102JAA
 Order CAP CER 1000PF 100V 5% NP0 RAD-SR071A102JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A102JAA-ND.
CAP CER 1000PF 100V 5% NP0 RAD - SR071A102JAATR1
 Order CAP CER 1000PF 100V 5% NP0 RAD-SR071A102JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A102JAATR1-ND.
CAP CER 1000PF 100V 5% NP0 RAD - SR151A102JAATR1
 Order CAP CER 1000PF 100V 5% NP0 RAD-SR151A102JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A102JAATR1-ND.
CAP CER 1000PF 100V 5% NP0 RAD - SR151A102JAATR2
 Order CAP CER 1000PF 100V 5% NP0 RAD-SR151A102JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A102JAATR2-ND.
CAP CER 1000PF 100V 5% NP0 RAD - SR201A102JAA
 Order CAP CER 1000PF 100V 5% NP0 RAD-SR201A102JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A102JAA-ND.
CAP CER 1000PF 100V 5% NP0 RAD - SR201A102JAATR-I
 Order CAP CER 1000PF 100V 5% NP0 RAD-SR201A102JAATR-I online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A102JAATR-I-ND.
CAP CER 1000PF 100V 5% NP0 RAD - SR201A102JAATR1-
 Order CAP CER 1000PF 100V 5% NP0 RAD-SR201A102JAATR1- online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A102JAATR1--ND.
CAP CER 1000PF 100V 5% NP0 RAD - SR201A102JAATR1
 Order CAP CER 1000PF 100V 5% NP0 RAD-SR201A102JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A102JAATR1-ND.
CAP CER 1000PF 100V 5% NP0 RAD - SR201A102JAATR2
 Order CAP CER 1000PF 100V 5% NP0 RAD-SR201A102JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A102JAATR2-ND.
CAP CER 1000PF 100V 5% NP0 RAD - SR201A102JAR
 Order CAP CER 1000PF 100V 5% NP0 RAD-SR201A102JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A102JAR-ND.
CAP CER 1000PF 100V 5% NP0 RAD - SR201A102JARTR1
 Order CAP CER 1000PF 100V 5% NP0 RAD-SR201A102JARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A102JARTR1-ND.
CAP CER 1000PF 100V 5% NP0 RAD - SR201A102JARTR2
 Order CAP CER 1000PF 100V 5% NP0 RAD-SR201A102JARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A102JARTR2-ND.
CAP CER 1000PF 100V 5% NP0 RAD - SR201A102JAT
 Order CAP CER 1000PF 100V 5% NP0 RAD-SR201A102JAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A102JAT-ND.