CAP CER 100PF 200V 10% NP0 RAD - SR072A101KAA - Capacitors

Digi-Key Part Number SR072A101KAA-ND
Price Break
1000
Unit Price
0.13141
Extended Price
131.41
Manufacturer Part NumberSR072A101KAA
Product DescriptionCAP CER 100PF 200V 10% NP0 RAD
Quantity Available 0
All prices are in GBP

CAP CER 100PF 200V 10% NP0 RAD - SR072A101KAA - Capacitors Details
Technical/Catalog InformationSR072A101KAA
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated200V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR072A101KAA
SR072A101KAA

Purchase CAP CER 100PF 200V 10% NP0 RAD - SR072A101KAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 200V 10% NP0 RAD - SR072A101KAA
Capacitors

CAP CER 100PF 200V 10% NP0 RAD - SR072A101KAA (SR072A101KAA-ND)

Related parts Capacitors :
CAP CER 100PF 200V 10% NP0 RAD - SR072A101KAA
 Order CAP CER 100PF 200V 10% NP0 RAD-SR072A101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A101KAA-ND.
CAP CER 100PF 200V 10% NP0 RAD - SR072A101KAATR1
 Order CAP CER 100PF 200V 10% NP0 RAD-SR072A101KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A101KAATR1-ND.
CAP CER 100PF 200V 10% NP0 RAD - SR072A101KARTR1
 Order CAP CER 100PF 200V 10% NP0 RAD-SR072A101KARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A101KARTR1-ND.
CAP CER 100PF 200V 10% NP0 RAD - SR072A101KAT
 Order CAP CER 100PF 200V 10% NP0 RAD-SR072A101KAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A101KAT-ND.
CAP CER 100PF 200V 10% NP0 RAD - SR152A101KAA
 Order CAP CER 100PF 200V 10% NP0 RAD-SR152A101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A101KAA-ND.
CAP CER 100PF 200V 10% NP0 RAD - SR152A101KAATR1
 Order CAP CER 100PF 200V 10% NP0 RAD-SR152A101KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A101KAATR1-ND.
CAP CER 100PF 200V 10% NP0 RAD - SR152A101KAATR2
 Order CAP CER 100PF 200V 10% NP0 RAD-SR152A101KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A101KAATR2-ND.
CAP CER 100PF 200V 10% NP0 RAD - SR152A101KAT
 Order CAP CER 100PF 200V 10% NP0 RAD-SR152A101KAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A101KAT-ND.
CAP CER 100PF 200V 10% NP0 DIP - MD012A101KAB
 Order CAP CER 100PF 200V 10% NP0 DIP-MD012A101KAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD012A101KAB-ND.
CAP CER 1000PF 200V 10% NP0 RAD - MR042A102KAA
 Order CAP CER 1000PF 200V 10% NP0 RAD-MR042A102KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A102KAA-ND.
CAP CER 12PF 200V 10% NP0 RAD - MR042A120KAA
 Order CAP CER 12PF 200V 10% NP0 RAD-MR042A120KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A120KAA-ND.
CAP CER 220PF 200V 10% NP0 RAD - MR042A221KAA
 Order CAP CER 220PF 200V 10% NP0 RAD-MR042A221KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A221KAA-ND.
CAP CER 47PF 200V 10% NP0 RAD - MR042A470KAA
 Order CAP CER 47PF 200V 10% NP0 RAD-MR042A470KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A470KAA-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA052A101KAC-LG
 Order CAP CER 100PF 200V 10% NP0 AXIAL-SA052A101KAC-LG online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101KAC-LG-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA102A101KAA-LF
 Order CAP CER 100PF 200V 10% NP0 AXIAL-SA102A101KAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAA-LF-ND.