IC WIDEBAND R-R OPAMP 8-SOIC - OPA635U

Digi-Key Part Number OPA635U-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
2.03
1.6276
1.2659
1.2026
1.17546
1.15286
1.13025
Extended Price
2.03
40.69
126.59
300.65
587.73
1152.86
5651.25
Manufacturer Part NumberOPA635U
Product DescriptionIC WIDEBAND R-R OPAMP 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC WIDEBAND R-R OPAMP 8-SOIC - OPA635U Details
Technical/Catalog InformationOPA635U
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeVoltage Feedback
Number of Circuits1 - Single
Package / Case8-SOIC
Slew Rate250 V/µs
Gain Bandwidth Product140MHz
Current - Supply12mA
Current - Output/Channel100mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 10.5 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names OPA635U
OPA635U

Purchase IC WIDEBAND R-R OPAMP 8-SOIC - OPA635U
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC WIDEBAND R-R OPAMP 8-SOIC - OPA635U
IC WIDEBAND R-R OPAMP 8-SOIC - OPA635U

IC WIDEBAND R-R OPAMP 8-SOIC - OPA635U (OPA635U-ND)

Related parts :
IC WIDEBAND R-R OPAMP 8-SOIC - OPA635U
 Order IC WIDEBAND R-R OPAMP 8-SOIC-OPA635U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA635U-ND.
IC WIDEBAND LP CFB OPAMP 8-SOIC - OPA658U
 Order IC WIDEBAND LP CFB OPAMP 8-SOIC-OPA658U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA658U-ND.
IC WIDEBAND LP CFB OPAMP 8-SOIC - OPA658UB
 Order IC WIDEBAND LP CFB OPAMP 8-SOIC-OPA658UB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA658UB-ND.
IC WIDEBAND LP CFB OPAMP 8-SOIC - OPA658U/2K5
 Order IC WIDEBAND LP CFB OPAMP 8-SOIC-OPA658U/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA658U/2K5-ND.
IC LOW BIAS CURRENT OPAMP 8 SOIC - OPA129U
 Order IC LOW BIAS CURRENT OPAMP 8 SOIC-OPA129U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129U-ND.
IC LP FET-INPUT OPAMP 8 SOIC - OPA130UA
 Order IC LP FET-INPUT OPAMP 8 SOIC-OPA130UA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA130UA-ND.
IC HS FET-INPUT OPAMP 8 SOIC - OPA132U
 Order IC HS FET-INPUT OPAMP 8 SOIC-OPA132U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA132U-ND.
IC DUAL FET-INPUT OPAMP 8 SOIC - OPA2130UA
 Order IC DUAL FET-INPUT OPAMP 8 SOIC-OPA2130UA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2130UA-ND.
IC DUAL FET INPUT OPAMP 8 SOIC - OPA2604AU
 Order IC DUAL FET INPUT OPAMP 8 SOIC-OPA2604AU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2604AU-ND.
IC WIDEBAND V/FEEDBK OPAMP 8 DIP - OPA640P
 Order IC WIDEBAND V/FEEDBK OPAMP 8 DIP-OPA640P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA640P-ND.
IC WIDEBAND V/FEEDBK OPAMP 8 DIP - OPA650P
 Order IC WIDEBAND V/FEEDBK OPAMP 8 DIP-OPA650P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA650P-ND.
IC WIDEBAND LP CFB OPAMP 8-DIP - OPA658P
 Order IC WIDEBAND LP CFB OPAMP 8-DIP-OPA658P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA658P-ND.
IC GP FET-INPUT OPAMP 8-SOIC - OPA131UJ
 Order IC GP FET-INPUT OPAMP 8-SOIC-OPA131UJ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA131UJ-ND.
IC DUAL V-FEEDBACK OPAMP 8-SOIC - OPA2650U
 Order IC DUAL V-FEEDBACK OPAMP 8-SOIC-OPA2650U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2650U-ND.
IC WIDEBAND LOW DIST OPAMP 8-DIP - OPA642P
 Order IC WIDEBAND LOW DIST OPAMP 8-DIP-OPA642P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA642P-ND.