CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JAATR2 - Capacitors

Digi-Key Part Number SR072A100JAATR2-ND
Price Break
3500
Unit Price
0.07315
Extended Price
256.02
Manufacturer Part NumberSR072A100JAATR2
Product DescriptionCAP CER 10PF 200V 5% NP0 RADIAL
Quantity Available 0
All prices are in GBP

CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JAATR2 - Capacitors Details
Technical/Catalog InformationSR072A100JAATR2
VendorAVX Corporation
CategoryCapacitors
Capacitance10pF
Voltage - Rated200V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR072A100JAATR2
SR072A100JAATR2

Purchase CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JAATR2 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JAATR2
Capacitors

CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JAATR2 (SR072A100JAATR2-ND)

Related parts Capacitors :
CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JAATR2
 Order CAP CER 10PF 200V 5% NP0 RADIAL-SR072A100JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JAATR2-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JAA
 Order CAP CER 10PF 200V 5% NP0 RADIAL-SR072A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JAA-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JART
 Order CAP CER 10PF 200V 5% NP0 RADIAL-SR072A100JART online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JART-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JARTR1
 Order CAP CER 10PF 200V 5% NP0 RADIAL-SR072A100JARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JARTR1-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR072A100JAT
 Order CAP CER 10PF 200V 5% NP0 RADIAL-SR072A100JAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A100JAT-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR122A100JAR
 Order CAP CER 10PF 200V 5% NP0 RADIAL-SR122A100JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A100JAR-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR152A100JAA
 Order CAP CER 10PF 200V 5% NP0 RADIAL-SR152A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A100JAA-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR152A100JAATR1
 Order CAP CER 10PF 200V 5% NP0 RADIAL-SR152A100JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A100JAATR1-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR152A100JAATR2
 Order CAP CER 10PF 200V 5% NP0 RADIAL-SR152A100JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A100JAATR2-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR152A100JAR
 Order CAP CER 10PF 200V 5% NP0 RADIAL-SR152A100JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A100JAR-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR152A100JARTR1
 Order CAP CER 10PF 200V 5% NP0 RADIAL-SR152A100JARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A100JARTR1-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR152A100JARTR2
 Order CAP CER 10PF 200V 5% NP0 RADIAL-SR152A100JARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A100JARTR2-ND.
CAP CER 10PF 200V 5% NP0 RADIAL - SR152A100JAT
 Order CAP CER 10PF 200V 5% NP0 RADIAL-SR152A100JAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A100JAT-ND.
CAP CER 22PF 200V 5% NP0 RADIAL - MR042A220JAA
 Order CAP CER 22PF 200V 5% NP0 RADIAL-MR042A220JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A220JAA-ND.
CAP CER 82PF 200V 5% NP0 RADIAL - MR042A820JAA
 Order CAP CER 82PF 200V 5% NP0 RADIAL-MR042A820JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A820JAA-ND.