CAP CER 4700PF 100V 10% X7R RAD - SR071C472KARTR2 - Capacitors

Digi-Key Part Number SR071C472KARTR2-ND
Price Break
3500
Unit Price
0.07207
Extended Price
252.25
Manufacturer Part NumberSR071C472KARTR2
Product DescriptionCAP CER 4700PF 100V 10% X7R RAD
Quantity Available 0
All prices are in GBP

CAP CER 4700PF 100V 10% X7R RAD - SR071C472KARTR2 - Capacitors Details
Technical/Catalog InformationSR071C472KARTR2
VendorAVX Corporation
CategoryCapacitors
Capacitance4700pF
Voltage - Rated100V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR071C472KARTR2
SR071C472KARTR2

Purchase CAP CER 4700PF 100V 10% X7R RAD - SR071C472KARTR2 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 4700PF 100V 10% X7R RAD - SR071C472KARTR2
Capacitors

CAP CER 4700PF 100V 10% X7R RAD - SR071C472KARTR2 (SR071C472KARTR2-ND)

Related parts Capacitors :
CAP CER 4700PF 100V 10% X7R RAD - SR071C472KARTR2
 Order CAP CER 4700PF 100V 10% X7R RAD-SR071C472KARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C472KARTR2-ND.
CAP CER 4700PF 100V 10% X7R RAD - MR041C472KAA
 Order CAP CER 4700PF 100V 10% X7R RAD-MR041C472KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C472KAA-ND.
CAP CER 4700PF 100V 10% X7R RAD - SR071C472KAA
 Order CAP CER 4700PF 100V 10% X7R RAD-SR071C472KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C472KAA-ND.
CAP CER 4700PF 100V 10% X7R RAD - SR071C472KAAAP2
 Order CAP CER 4700PF 100V 10% X7R RAD-SR071C472KAAAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C472KAAAP2-ND.
CAP CER 4700PF 100V 10% X7R RAD - SR071C472KAATR1
 Order CAP CER 4700PF 100V 10% X7R RAD-SR071C472KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C472KAATR1-ND.
CAP CER 4700PF 100V 10% X7R RAD - SR121C472KAA
 Order CAP CER 4700PF 100V 10% X7R RAD-SR121C472KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121C472KAA-ND.
CAP CER 4700PF 100V 10% X7R RAD - SR121C472KAAAP1
 Order CAP CER 4700PF 100V 10% X7R RAD-SR121C472KAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121C472KAAAP1-ND.
CAP CER 4700PF 100V 10% X7R RAD - SR121C472KAATR1
 Order CAP CER 4700PF 100V 10% X7R RAD-SR121C472KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121C472KAATR1-ND.
CAP CER 4700PF 100V 10% X7R RAD - SR121C472KAATR2
 Order CAP CER 4700PF 100V 10% X7R RAD-SR121C472KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121C472KAATR2-ND.
CAP CER 4700PF 100V 10% X7R RAD - SR121C472KAR
 Order CAP CER 4700PF 100V 10% X7R RAD-SR121C472KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121C472KAR-ND.
CAP CER 4700PF 100V 10% X7R RAD - SR121C472KARTR2
 Order CAP CER 4700PF 100V 10% X7R RAD-SR121C472KARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121C472KARTR2-ND.
CAP CER 4700PF 100V 10% X7R RAD - SR141C472KAT
 Order CAP CER 4700PF 100V 10% X7R RAD-SR141C472KAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR141C472KAT-ND.
CAP CER 4700PF 100V 10% X7R RAD - SR201C472KAA
 Order CAP CER 4700PF 100V 10% X7R RAD-SR201C472KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201C472KAA-ND.
CAP CER 4700PF 100V 10% X7R RAD - SR201C472KAATR2
 Order CAP CER 4700PF 100V 10% X7R RAD-SR201C472KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201C472KAATR2-ND.
CAP CER 4700PF 100V 10% X7R 0603 - 06031C472K4Z2A
 Order CAP CER 4700PF 100V 10% X7R 0603-06031C472K4Z2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C472K4Z2A-ND.