CAP CER 470PF 100V 10% X7R RAD - SR071C471KARTR1 - Capacitors

Digi-Key Part Number SR071C471KARTR1-ND
Price Break
3500
Unit Price
0.06591
Extended Price
230.69
Manufacturer Part NumberSR071C471KARTR1
Product DescriptionCAP CER 470PF 100V 10% X7R RAD
Quantity Available 0
All prices are in GBP

CAP CER 470PF 100V 10% X7R RAD - SR071C471KARTR1 - Capacitors Details
Technical/Catalog InformationSR071C471KARTR1
VendorAVX Corporation
CategoryCapacitors
Capacitance470pF
Voltage - Rated100V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR071C471KARTR1
SR071C471KARTR1

Purchase CAP CER 470PF 100V 10% X7R RAD - SR071C471KARTR1 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 470PF 100V 10% X7R RAD - SR071C471KARTR1
Capacitors

CAP CER 470PF 100V 10% X7R RAD - SR071C471KARTR1 (SR071C471KARTR1-ND)

Related parts Capacitors :
CAP CER 470PF 100V 10% X7R RAD - SR071C471KARTR1
 Order CAP CER 470PF 100V 10% X7R RAD-SR071C471KARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C471KARTR1-ND.
CAP CER 470PF 100V 10% X7R RAD - MR041C471KAA
 Order CAP CER 470PF 100V 10% X7R RAD-MR041C471KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C471KAA-ND.
CAP CER 470PF 100V 10% X7R RAD - SR071C471KAATR1
 Order CAP CER 470PF 100V 10% X7R RAD-SR071C471KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C471KAATR1-ND.
CAP CER 470PF 100V 10% X7R RAD - SR071C471KAATR2
 Order CAP CER 470PF 100V 10% X7R RAD-SR071C471KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C471KAATR2-ND.
CAP CER 470PF 100V 10% X7R RAD - SR151C471KAA
 Order CAP CER 470PF 100V 10% X7R RAD-SR151C471KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C471KAA-ND.
CAP CER 470PF 100V 10% X7R RAD - SR151C471KAATR1
 Order CAP CER 470PF 100V 10% X7R RAD-SR151C471KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C471KAATR1-ND.
CAP CER 470PF 100V 10% X7R RAD - SR151C471KAATR2
 Order CAP CER 470PF 100V 10% X7R RAD-SR151C471KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C471KAATR2-ND.
CAP CER 470PF 100V 10% X7R RAD - SR151C471KAR
 Order CAP CER 470PF 100V 10% X7R RAD-SR151C471KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C471KAR-ND.
CAP CER 470PF 100V 10% X7R RAD - SR151C471KARTR1
 Order CAP CER 470PF 100V 10% X7R RAD-SR151C471KARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C471KARTR1-ND.
CAP CER 470PF 100V 10% X7R RAD - SR151C471KARTR2
 Order CAP CER 470PF 100V 10% X7R RAD-SR151C471KARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C471KARTR2-ND.
CAP CER 470PF 100V 10% DISC RAD - 5NK471KOBAM
 Order CAP CER 470PF 100V 10% DISC RAD-5NK471KOBAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4217-3-ND.
CAP CER 470PF 100V 10% DISC RAD - 5OK471KOAAM
 Order CAP CER 470PF 100V 10% DISC RAD-5OK471KOAAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4246-3-ND.
CAP CER 470PF 100V 10% DISC RAD - 5NK471KOBAM
 Order CAP CER 470PF 100V 10% DISC RAD-5NK471KOBAM online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4217-1-ND.
CAP CER 470PF 100V 10% DISC RAD - 5OK471KOAAM
 Order CAP CER 470PF 100V 10% DISC RAD-5OK471KOAAM online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4246-1-ND.
CAP CER 470PF 100V 10% X7R 0603 - 06031C471K4Z2A
 Order CAP CER 470PF 100V 10% X7R 0603-06031C471K4Z2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C471K4Z2A-ND.