CAP CER 3900PF 100V 10% X7R RAD - SR071C392KAAAP2 - Capacitors

Digi-Key Part Number SR071C392KAAAP2-ND
Price Break
3500
Unit Price
0.06591
Extended Price
230.69
Manufacturer Part NumberSR071C392KAAAP2
Product DescriptionCAP CER 3900PF 100V 10% X7R RAD
Quantity Available 0
All prices are in GBP

CAP CER 3900PF 100V 10% X7R RAD - SR071C392KAAAP2 - Capacitors Details
Technical/Catalog InformationSR071C392KAAAP2
VendorAVX Corporation
CategoryCapacitors
Capacitance3900pF
Voltage - Rated100V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR071C392KAAAP2
SR071C392KAAAP2

Purchase CAP CER 3900PF 100V 10% X7R RAD - SR071C392KAAAP2 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 3900PF 100V 10% X7R RAD - SR071C392KAAAP2
Capacitors

CAP CER 3900PF 100V 10% X7R RAD - SR071C392KAAAP2 (SR071C392KAAAP2-ND)

Related parts Capacitors :
CAP CER 3900PF 100V 10% X7R RAD - SR071C392KAAAP2
 Order CAP CER 3900PF 100V 10% X7R RAD-SR071C392KAAAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C392KAAAP2-ND.
CAP CER 3900PF 100V 10% X7R RAD - SR071C392KARTR1
 Order CAP CER 3900PF 100V 10% X7R RAD-SR071C392KARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C392KARTR1-ND.
CAP CER 3900PF 100V 10% X7R RAD - SR151C392KAA
 Order CAP CER 3900PF 100V 10% X7R RAD-SR151C392KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C392KAA-ND.
CAP CER 3900PF 100V 10% X7R RAD - SR151C392KAATR1
 Order CAP CER 3900PF 100V 10% X7R RAD-SR151C392KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C392KAATR1-ND.
CAP CER 3900PF 100V 10% X7R DIP - MD011C392KAB
 Order CAP CER 3900PF 100V 10% X7R DIP-MD011C392KAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011C392KAB-ND.
CAP CER 1000PF 100V 10% X7R RAD - MR041C102KAA
 Order CAP CER 1000PF 100V 10% X7R RAD-MR041C102KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C102KAA-ND.
CAP CER 1000PF 100V 10% X7R RAD - MR041C102KAATR1
 Order CAP CER 1000PF 100V 10% X7R RAD-MR041C102KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C102KAATR1-ND.
CAP CER 10000PF 100V 10% X7R RAD - MR041C103KAA
 Order CAP CER 10000PF 100V 10% X7R RAD-MR041C103KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C103KAA-ND.
CAP CER 10000PF 100V 10% X7R RAD - MR041C103KAT
 Order CAP CER 10000PF 100V 10% X7R RAD-MR041C103KAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C103KAT-ND.
CAP CER 22000PF 100V 10% X7R RAD - MR041C223KAA
 Order CAP CER 22000PF 100V 10% X7R RAD-MR041C223KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C223KAA-ND.
CAP CER 33000PF 100V 10% X7R RAD - MR041C333KAA
 Order CAP CER 33000PF 100V 10% X7R RAD-MR041C333KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C333KAA-ND.
CAP CER 390PF 100V 10% X7R RAD - MR041C391KAA
 Order CAP CER 390PF 100V 10% X7R RAD-MR041C391KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C391KAA-ND.
CAP CER 470PF 100V 10% X7R RAD - MR041C471KAA
 Order CAP CER 470PF 100V 10% X7R RAD-MR041C471KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C471KAA-ND.
CAP CER 4700PF 100V 10% X7R RAD - MR041C472KAA
 Order CAP CER 4700PF 100V 10% X7R RAD-MR041C472KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C472KAA-ND.
CAP CER 47000PF 100V 10% X7R RAD - MR041C473KAA
 Order CAP CER 47000PF 100V 10% X7R RAD-MR041C473KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C473KAA-ND.