CAP CER 3300PF 100V 10% X7R RAD - SR071C332KAA

Digi-Key Part Number SR071C332KAA-ND
Price Break
1000
Unit Price
0.05871
Extended Price
58.71
Manufacturer Part NumberSR071C332KAA
Product DescriptionCAP CER 3300PF 100V 10% X7R RAD
Quantity Available 0
All prices are in GBP

CAP CER 3300PF 100V 10% X7R RAD - SR071C332KAA Details
Technical/Catalog InformationSR071C332KAA
VendorAVX Corporation
CategoryCapacitors
Capacitance3300pF
Voltage - Rated100V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR071C332KAA
SR071C332KAA

Purchase CAP CER 3300PF 100V 10% X7R RAD - SR071C332KAA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 3300PF 100V 10% X7R RAD - SR071C332KAA
CAP CER 3300PF 100V 10% X7R RAD - SR071C332KAA

CAP CER 3300PF 100V 10% X7R RAD - SR071C332KAA (SR071C332KAA-ND)

Related parts :
CAP CER 3300PF 100V 10% X7R RAD - SR071C332KAA
 Order CAP CER 3300PF 100V 10% X7R RAD-SR071C332KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332KAA-ND.
CAP CER 3300PF 100V 10% X7R RAD - SR071C332KAATR1
 Order CAP CER 3300PF 100V 10% X7R RAD-SR071C332KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332KAATR1-ND.
CAP CER 3300PF 100V 10% X7R RAD - SR071C332KAATR2
 Order CAP CER 3300PF 100V 10% X7R RAD-SR071C332KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332KAATR2-ND.
CAP CER 3300PF 100V 10% X7R RAD - SR071C332KARAP2
 Order CAP CER 3300PF 100V 10% X7R RAD-SR071C332KARAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332KARAP2-ND.
CAP CER 3300PF 100V 10% X7R RAD - SR071C332KARTR2
 Order CAP CER 3300PF 100V 10% X7R RAD-SR071C332KARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332KARTR2-ND.
CAP CER 3300PF 100V 10% X7R RAD - SR201C332KAA
 Order CAP CER 3300PF 100V 10% X7R RAD-SR201C332KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201C332KAA-ND.
CAP CER 3300PF 100V 10% X7R 0805 - 08051C332K4T4A
 Order CAP CER 3300PF 100V 10% X7R 0805-08051C332K4T4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C332K4T4A-ND.
CAP CER 3300PF 100V 10% X7R 0805 - 08051C332K4Z2A
 Order CAP CER 3300PF 100V 10% X7R 0805-08051C332K4Z2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C332K4Z2A-ND.
CAP CER 3300PF 100V 10% X7R DIP - MD011C332KAB
 Order CAP CER 3300PF 100V 10% X7R DIP-MD011C332KAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011C332KAB-ND.
CAP CER 3300PF 100V 10% NP0 RAD - MR041A332KAA
 Order CAP CER 3300PF 100V 10% NP0 RAD-MR041A332KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A332KAA-ND.
CAP CER 1000PF 100V 10% X7R RAD - MR041C102KAA
 Order CAP CER 1000PF 100V 10% X7R RAD-MR041C102KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C102KAA-ND.
CAP CER 1000PF 100V 10% X7R RAD - MR041C102KAATR1
 Order CAP CER 1000PF 100V 10% X7R RAD-MR041C102KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C102KAATR1-ND.
CAP CER 10000PF 100V 10% X7R RAD - MR041C103KAA
 Order CAP CER 10000PF 100V 10% X7R RAD-MR041C103KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C103KAA-ND.
CAP CER 10000PF 100V 10% X7R RAD - MR041C103KAT
 Order CAP CER 10000PF 100V 10% X7R RAD-MR041C103KAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C103KAT-ND.
CAP CER 22000PF 100V 10% X7R RAD - MR041C223KAA
 Order CAP CER 22000PF 100V 10% X7R RAD-MR041C223KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C223KAA-ND.