CAP CER 330PF 100V 20% X7R RAD - SR071C331MAATR2 - Capacitors

Digi-Key Part Number SR071C331MAATR2-ND
Price Break
3500
Unit Price
0.05335
Extended Price
186.72
Manufacturer Part NumberSR071C331MAATR2
Product DescriptionCAP CER 330PF 100V 20% X7R RAD
Quantity Available 0
All prices are in GBP

CAP CER 330PF 100V 20% X7R RAD - SR071C331MAATR2 - Capacitors Details
Technical/Catalog InformationSR071C331MAATR2
VendorAVX Corporation
CategoryCapacitors
Capacitance330pF
Voltage - Rated100V
Tolerance±20%
Package / CaseRadial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR071C331MAATR2
SR071C331MAATR2

Purchase CAP CER 330PF 100V 20% X7R RAD - SR071C331MAATR2 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 330PF 100V 20% X7R RAD - SR071C331MAATR2
Capacitors

CAP CER 330PF 100V 20% X7R RAD - SR071C331MAATR2 (SR071C331MAATR2-ND)

Related parts Capacitors :
CAP CER 330PF 100V 20% X7R RAD - SR071C331MAATR2
 Order CAP CER 330PF 100V 20% X7R RAD-SR071C331MAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C331MAATR2-ND.
CAP CER 330PF 100V 5% X7R RAD - MR041C331JAA
 Order CAP CER 330PF 100V 5% X7R RAD-MR041C331JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C331JAA-ND.
CAP CER 1000PF 100V 20% X7R RAD - SR071C102MAATR1
 Order CAP CER 1000PF 100V 20% X7R RAD-SR071C102MAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102MAATR1-ND.
CAP CER 1000PF 100V 20% X7R RAD - SR071C102MAATR2
 Order CAP CER 1000PF 100V 20% X7R RAD-SR071C102MAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102MAATR2-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR071C103MAAAP1
 Order CAP CER 10000PF 100V 20% X7R RAD-SR071C103MAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103MAAAP1-ND.
CAP CER 10000PF 100V 20% X7R RAD - SR071C103MAATR1
 Order CAP CER 10000PF 100V 20% X7R RAD-SR071C103MAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C103MAATR1-ND.
CAP CER 1500PF 100V 20% X7R RAD - SR071C152MAATR2
 Order CAP CER 1500PF 100V 20% X7R RAD-SR071C152MAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C152MAATR2-ND.
CAP CER 2200PF 100V 20% X7R RAD - SR071C222MAATR1
 Order CAP CER 2200PF 100V 20% X7R RAD-SR071C222MAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C222MAATR1-ND.
CAP CER 330PF 100V 10% X7R RAD - SR071C331KAATR1
 Order CAP CER 330PF 100V 10% X7R RAD-SR071C331KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C331KAATR1-ND.
CAP CER 330PF 100V 10% X7R RAD - SR071C331KAATR2
 Order CAP CER 330PF 100V 10% X7R RAD-SR071C331KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C331KAATR2-ND.
CAP CER 330PF 100V 10% X7R RAD - SR071C331KARTR2
 Order CAP CER 330PF 100V 10% X7R RAD-SR071C331KARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C331KARTR2-ND.
CAP CER 3300PF 100V 20% X7R RAD - SR071C332MAATR1
 Order CAP CER 3300PF 100V 20% X7R RAD-SR071C332MAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332MAATR1-ND.
CAP CER 3300PF 100V 20% X7R RAD - SR071C332MAATR2
 Order CAP CER 3300PF 100V 20% X7R RAD-SR071C332MAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332MAATR2-ND.
CAP CER 3300PF 100V 20% X7R RAD - SR071C332MARTR2
 Order CAP CER 3300PF 100V 20% X7R RAD-SR071C332MARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C332MARTR2-ND.
CAP CER 3900PF 100V 20% X7R RAD - SR071C392MAA
 Order CAP CER 3900PF 100V 20% X7R RAD-SR071C392MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C392MAA-ND.