CAP CER 8.2PF 100V NP0 RADIAL - SR071A8R2DAA3159

Digi-Key Part Number SR071A8R2DAA3159-ND
Price Break
1000
Unit Price
0.09077
Extended Price
90.77
Manufacturer Part NumberSR071A8R2DAA3159
Product DescriptionCAP CER 8.2PF 100V NP0 RADIAL
Quantity Available 0
All prices are in GBP

CAP CER 8.2PF 100V NP0 RADIAL - SR071A8R2DAA3159 Details
Technical/Catalog InformationSR071A8R2DAA3159
VendorAVX Corporation
CategoryCapacitors
Capacitance8.2pF
Voltage - Rated100V
Tolerance±0.5pF
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR071A8R2DAA3159
SR071A8R2DAA3159

Purchase CAP CER 8.2PF 100V NP0 RADIAL - SR071A8R2DAA3159
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 8.2PF 100V NP0 RADIAL - SR071A8R2DAA3159
CAP CER 8.2PF 100V NP0 RADIAL - SR071A8R2DAA3159

CAP CER 8.2PF 100V NP0 RADIAL - SR071A8R2DAA3159 (SR071A8R2DAA3159-ND)

Related parts:
CAP CER 8.2PF 100V NP0 RADIAL - SR071A8R2DAA3159
 Order CAP CER 8.2PF 100V NP0 RADIAL-SR071A8R2DAA3159 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A8R2DAA3159-ND.
CAP CER 20PF 200V 2% NP0 RADIAL - MR042A200GAA
 Order CAP CER 20PF 200V 2% NP0 RADIAL-MR042A200GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A200GAA-ND.
CAP CER 22PF 200V 5% NP0 RADIAL - MR042A220JAA
 Order CAP CER 22PF 200V 5% NP0 RADIAL-MR042A220JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A220JAA-ND.
CAP CER 82PF 200V 5% NP0 RADIAL - MR042A820JAA
 Order CAP CER 82PF 200V 5% NP0 RADIAL-MR042A820JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A820JAA-ND.
CAP CER 10PF 50V 5% NP0 RADIAL - MR045A100JAA
 Order CAP CER 10PF 50V 5% NP0 RADIAL-MR045A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A100JAA-ND.
CAP CER 10PF 50V 10% NP0 RADIAL - MR045A100KAA
 Order CAP CER 10PF 50V 10% NP0 RADIAL-MR045A100KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A100KAA-ND.
CAP CER 100PF 50V 1% NP0 RADIAL - MR045A101FAA
 Order CAP CER 100PF 50V 1% NP0 RADIAL-MR045A101FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A101FAA-ND.
CAP CER 100PF 50V 5% NP0 RADIAL - MR045A101JAA
 Order CAP CER 100PF 50V 5% NP0 RADIAL-MR045A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A101JAA-ND.
CAP CER 100PF 50V 10% NP0 RADIAL - MR045A101KAA
 Order CAP CER 100PF 50V 10% NP0 RADIAL-MR045A101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A101KAA-ND.
CAP CER 100PF 50V 10% NP0 RADIAL - MR045A101KAATR1
 Order CAP CER 100PF 50V 10% NP0 RADIAL-MR045A101KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A101KAATR1-ND.
CAP CER 1000PF 50V 1% NP0 RADIAL - MR045A102FAA
 Order CAP CER 1000PF 50V 1% NP0 RADIAL-MR045A102FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A102FAA-ND.
CAP CER 1000PF 50V 5% NP0 RADIAL - MR045A102JAA
 Order CAP CER 1000PF 50V 5% NP0 RADIAL-MR045A102JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A102JAA-ND.
CAP CER 12PF 50V 1% NP0 RADIAL - MR045A120FAA
 Order CAP CER 12PF 50V 1% NP0 RADIAL-MR045A120FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A120FAA-ND.
CAP CER 12PF 50V 5% NP0 RADIAL - MR045A120JAA
 Order CAP CER 12PF 50V 5% NP0 RADIAL-MR045A120JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A120JAA-ND.
CAP CER 120PF 50V 1% NP0 RADIAL - MR045A121FAA
 Order CAP CER 120PF 50V 1% NP0 RADIAL-MR045A121FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A121FAA-ND.