CAP CER 82PF 100V 2% NP0 RADIAL - SR071A820GAATR1 - Capacitors

Digi-Key Part Number SR071A820GAATR1-ND
Price Break
3500
Unit Price
0.31231
Extended Price
1093.09
Manufacturer Part NumberSR071A820GAATR1
Product DescriptionCAP CER 82PF 100V 2% NP0 RADIAL
Quantity Available 0
All prices are in GBP

CAP CER 82PF 100V 2% NP0 RADIAL - SR071A820GAATR1 - Capacitors Details
Technical/Catalog InformationSR071A820GAATR1
VendorAVX Corporation
CategoryCapacitors
Capacitance82pF
Voltage - Rated100V
Tolerance±2%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR071A820GAATR1
SR071A820GAATR1

Purchase CAP CER 82PF 100V 2% NP0 RADIAL - SR071A820GAATR1 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 82PF 100V 2% NP0 RADIAL - SR071A820GAATR1
Capacitors

CAP CER 82PF 100V 2% NP0 RADIAL - SR071A820GAATR1 (SR071A820GAATR1-ND)

Related parts Capacitors :
CAP CER 82PF 100V 2% NP0 RADIAL - SR071A820GAATR1
 Order CAP CER 82PF 100V 2% NP0 RADIAL-SR071A820GAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A820GAATR1-ND.
CAP CER 82PF 100V 2% NP0 RADIAL - SR151A820GAA
 Order CAP CER 82PF 100V 2% NP0 RADIAL-SR151A820GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A820GAA-ND.
CAP CER 82PF 100V 2% NP0 RADIAL - SR201A820GAA
 Order CAP CER 82PF 100V 2% NP0 RADIAL-SR201A820GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A820GAA-ND.
CAP CER 27PF 100V 2% NP0 RADIAL - MR041A270GAA
 Order CAP CER 27PF 100V 2% NP0 RADIAL-MR041A270GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A270GAA-ND.
CAP CER 470PF 100V 2% NP0 RADIAL - MR041A471GAA
 Order CAP CER 470PF 100V 2% NP0 RADIAL-MR041A471GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A471GAA-ND.
CAP CER 56PF 100V 2% NP0 RADIAL - MR041A560GAA
 Order CAP CER 56PF 100V 2% NP0 RADIAL-MR041A560GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A560GAA-ND.
CAP CER 100PF 100V 2% NP0 RADIAL - SR071A101GAATR1
 Order CAP CER 100PF 100V 2% NP0 RADIAL-SR071A101GAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101GAATR1-ND.
CAP CER 12PF 100V 2% NP0 RADIAL - SR071A120GAAAP1
 Order CAP CER 12PF 100V 2% NP0 RADIAL-SR071A120GAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A120GAAAP1-ND.
CAP CER 68PF 100V 2% NP0 RADIAL - SR071A680GAATR1
 Order CAP CER 68PF 100V 2% NP0 RADIAL-SR071A680GAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A680GAATR1-ND.
CAP CER 82PF 100V 5% NP0 RADIAL - SR071A820JAA
 Order CAP CER 82PF 100V 5% NP0 RADIAL-SR071A820JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A820JAA-ND.
CAP CER 82PF 100V 10% NP0 RADIAL - SR071A820KAATR1
 Order CAP CER 82PF 100V 10% NP0 RADIAL-SR071A820KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A820KAATR1-ND.
CAP CER 82PF 100V 10% NP0 RADIAL - SR071A820KARTR1
 Order CAP CER 82PF 100V 10% NP0 RADIAL-SR071A820KARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A820KARTR1-ND.
CAP CER 82PF 100V 10% NP0 RADIAL - SR071A820KARTR2
 Order CAP CER 82PF 100V 10% NP0 RADIAL-SR071A820KARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A820KARTR2-ND.
CAP CER 82PF 200V 2% NP0 RADIAL - SR072A820GAATR1
 Order CAP CER 82PF 200V 2% NP0 RADIAL-SR072A820GAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072A820GAATR1-ND.
CAP CER 82PF 50V 2% NP0 RADIAL - SR075A820GAATR1
 Order CAP CER 82PF 50V 2% NP0 RADIAL-SR075A820GAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075A820GAATR1-ND.