CAP CER 680PF 100V 5% NP0 RADIAL - SR071A681JAATR2

Digi-Key Part Number SR071A681JAATR2-ND
Price Break
3500
Unit Price
0.10505
Extended Price
367.68
Manufacturer Part NumberSR071A681JAATR2
Product DescriptionCAP CER 680PF 100V 5% NP0 RADIAL
Quantity Available 0
All prices are in GBP

CAP CER 680PF 100V 5% NP0 RADIAL - SR071A681JAATR2 Details
Technical/Catalog InformationSR071A681JAATR2
VendorAVX Corporation
CategoryCapacitors
Capacitance680pF
Voltage - Rated100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR071A681JAATR2
SR071A681JAATR2

Purchase CAP CER 680PF 100V 5% NP0 RADIAL - SR071A681JAATR2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 680PF 100V 5% NP0 RADIAL - SR071A681JAATR2
CAP CER 680PF 100V 5% NP0 RADIAL - SR071A681JAATR2

CAP CER 680PF 100V 5% NP0 RADIAL - SR071A681JAATR2 (SR071A681JAATR2-ND)

Related parts :
CAP CER 680PF 100V 5% NP0 RADIAL - SR071A681JAATR2
 Order CAP CER 680PF 100V 5% NP0 RADIAL-SR071A681JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A681JAATR2-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR071A681JAA
 Order CAP CER 680PF 100V 5% NP0 RADIAL-SR071A681JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A681JAA-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR071A681JARAP2
 Order CAP CER 680PF 100V 5% NP0 RADIAL-SR071A681JARAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A681JARAP2-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR121A681JAATR1
 Order CAP CER 680PF 100V 5% NP0 RADIAL-SR121A681JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A681JAATR1-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR121A681JAR
 Order CAP CER 680PF 100V 5% NP0 RADIAL-SR121A681JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A681JAR-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR151A681JAA
 Order CAP CER 680PF 100V 5% NP0 RADIAL-SR151A681JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A681JAA-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR151A681JAATR1
 Order CAP CER 680PF 100V 5% NP0 RADIAL-SR151A681JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A681JAATR1-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR151A681JAATR2
 Order CAP CER 680PF 100V 5% NP0 RADIAL-SR151A681JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A681JAATR2-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR151A681JAR
 Order CAP CER 680PF 100V 5% NP0 RADIAL-SR151A681JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A681JAR-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR151A681JARTR1
 Order CAP CER 680PF 100V 5% NP0 RADIAL-SR151A681JARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A681JARTR1-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR151A681JARTR2
 Order CAP CER 680PF 100V 5% NP0 RADIAL-SR151A681JARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A681JARTR2-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR201A681JAA
 Order CAP CER 680PF 100V 5% NP0 RADIAL-SR201A681JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A681JAA-ND.
CAP CER 680PF 100V 5% NP0 AXIAL - MA101A681JAA-BULK
 Order CAP CER 680PF 100V 5% NP0 AXIAL-MA101A681JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A681JAA-BULK-ND.
CAP CER 680PF 100V 5% NP0 AXIAL - MA101A681JAA
 Order CAP CER 680PF 100V 5% NP0 AXIAL-MA101A681JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A681JAA-ND.
CAP CER 680PF 100V 5% NP0 DIP - MD011A681JAB
 Order CAP CER 680PF 100V 5% NP0 DIP-MD011A681JAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A681JAB-ND.