CAP CER 560PF 100V 5% NP0 RADIAL - SR071A561JAATR1 - Capacitors

Digi-Key Part Number SR071A561JAATR1-ND
Price Break
3500
Unit Price
0.11766
Extended Price
411.81
Manufacturer Part NumberSR071A561JAATR1
Product DescriptionCAP CER 560PF 100V 5% NP0 RADIAL
Quantity Available 0
All prices are in GBP

CAP CER 560PF 100V 5% NP0 RADIAL - SR071A561JAATR1 - Capacitors Details
Technical/Catalog InformationSR071A561JAATR1
VendorAVX Corporation
CategoryCapacitors
Capacitance560pF
Voltage - Rated100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR071A561JAATR1
SR071A561JAATR1

Purchase CAP CER 560PF 100V 5% NP0 RADIAL - SR071A561JAATR1 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 560PF 100V 5% NP0 RADIAL - SR071A561JAATR1
Capacitors

CAP CER 560PF 100V 5% NP0 RADIAL - SR071A561JAATR1 (SR071A561JAATR1-ND)

Related parts Capacitors :
CAP CER 560PF 100V 5% NP0 RADIAL - SR071A561JAATR1
 Order CAP CER 560PF 100V 5% NP0 RADIAL-SR071A561JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A561JAATR1-ND.
CAP CER 560PF 100V 5% NP0 RADIAL - MR041A561JAA
 Order CAP CER 560PF 100V 5% NP0 RADIAL-MR041A561JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A561JAA-ND.
CAP CER 560PF 100V 5% NP0 RADIAL - SR071A561JAATR2
 Order CAP CER 560PF 100V 5% NP0 RADIAL-SR071A561JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A561JAATR2-ND.
CAP CER 560PF 100V 5% NP0 RADIAL - SR071A561JARTR2
 Order CAP CER 560PF 100V 5% NP0 RADIAL-SR071A561JARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A561JARTR2-ND.
CAP CER 560PF 100V 5% NP0 RADIAL - SR151A561JAA
 Order CAP CER 560PF 100V 5% NP0 RADIAL-SR151A561JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A561JAA-ND.
CAP CER 560PF 100V 5% NP0 RADIAL - SR151A561JAAAP1
 Order CAP CER 560PF 100V 5% NP0 RADIAL-SR151A561JAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A561JAAAP1-ND.
CAP CER 560PF 100V 5% NP0 RADIAL - SR151A561JAATR-I
 Order CAP CER 560PF 100V 5% NP0 RADIAL-SR151A561JAATR-I online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A561JAATR-I-ND.
CAP CER 560PF 100V 5% NP0 RADIAL - SR151A561JAATR1
 Order CAP CER 560PF 100V 5% NP0 RADIAL-SR151A561JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A561JAATR1-ND.
CAP CER 560PF 100V 5% NP0 RADIAL - SR151A561JAR
 Order CAP CER 560PF 100V 5% NP0 RADIAL-SR151A561JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A561JAR-ND.
CAP CER 560PF 100V 5% NP0 RADIAL - SR151A561JARTR2
 Order CAP CER 560PF 100V 5% NP0 RADIAL-SR151A561JARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A561JARTR2-ND.
CAP CER 560PF 100V 5% NP0 RADIAL - SR201A561JAA
 Order CAP CER 560PF 100V 5% NP0 RADIAL-SR201A561JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A561JAA-ND.
CAP CER 560PF 100V 5% NP0 RADIAL - SR201A561JAATR1-
 Order CAP CER 560PF 100V 5% NP0 RADIAL-SR201A561JAATR1- online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A561JAATR1--ND.
CAP CER 560PF 100V 5% NP0 AXIAL - MA101A561JAA-BULK
 Order CAP CER 560PF 100V 5% NP0 AXIAL-MA101A561JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A561JAA-BULK-ND.
CAP CER 560PF 100V 5% NP0 DIP - MD011A561JAB
 Order CAP CER 560PF 100V 5% NP0 DIP-MD011A561JAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A561JAB-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - MR041A221JAATR1
 Order CAP CER 220PF 100V 5% NP0 RADIAL-MR041A221JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A221JAATR1-ND.