CAP CER 470PF 100V 10% NP0 RAD - SR071A471KAR - Capacitors

Digi-Key Part Number SR071A471KAR-ND
Price Break
1000
Unit Price
0.07642
Extended Price
76.42
Manufacturer Part NumberSR071A471KAR
Product DescriptionCAP CER 470PF 100V 10% NP0 RAD
Quantity Available 0
All prices are in GBP

CAP CER 470PF 100V 10% NP0 RAD - SR071A471KAR - Capacitors Details
Technical/Catalog InformationSR071A471KAR
VendorAVX Corporation
CategoryCapacitors
Capacitance470pF
Voltage - Rated100V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR071A471KAR
SR071A471KAR

Purchase CAP CER 470PF 100V 10% NP0 RAD - SR071A471KAR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 470PF 100V 10% NP0 RAD - SR071A471KAR
Capacitors

CAP CER 470PF 100V 10% NP0 RAD - SR071A471KAR (SR071A471KAR-ND)

Related parts Capacitors :
CAP CER 470PF 100V 10% NP0 RAD - SR071A471KAR
 Order CAP CER 470PF 100V 10% NP0 RAD-SR071A471KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A471KAR-ND.
CAP CER 470PF 100V 10% NP0 RAD - SR071A471KAA
 Order CAP CER 470PF 100V 10% NP0 RAD-SR071A471KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A471KAA-ND.
CAP CER 470PF 100V 10% NP0 RAD - SR071A471KAATR2
 Order CAP CER 470PF 100V 10% NP0 RAD-SR071A471KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A471KAATR2-ND.
CAP CER 470PF 100V 10% NP0 RAD - SR121A471KAATR1
 Order CAP CER 470PF 100V 10% NP0 RAD-SR121A471KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A471KAATR1-ND.
CAP CER 470PF 100V 10% NP0 RAD - SR201A471KAA
 Order CAP CER 470PF 100V 10% NP0 RAD-SR201A471KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A471KAA-ND.
CAP CER 470PF 100V 10% DISC RAD - 5NK471KOBAM
 Order CAP CER 470PF 100V 10% DISC RAD-5NK471KOBAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4217-3-ND.
CAP CER 470PF 100V 10% DISC RAD - 5OK471KOAAM
 Order CAP CER 470PF 100V 10% DISC RAD-5OK471KOAAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4246-3-ND.
CAP CER 470PF 100V 10% DISC RAD - 5NK471KOBAM
 Order CAP CER 470PF 100V 10% DISC RAD-5NK471KOBAM online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4217-1-ND.
CAP CER 470PF 100V 10% DISC RAD - 5OK471KOAAM
 Order CAP CER 470PF 100V 10% DISC RAD-5OK471KOAAM online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4246-1-ND.
CAP CER 470PF 100V 10% DISC RAD - 5OK471KDAAA
 Order CAP CER 470PF 100V 10% DISC RAD-5OK471KDAAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5OK471KDAAA-ND.
CAP CER 470PF 100V 10% NP0 AXIAL - MA101A471KAA
 Order CAP CER 470PF 100V 10% NP0 AXIAL-MA101A471KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A471KAA-ND.
CAP CER 470PF 100V 10% NP0 DIP - MD011A471KAB
 Order CAP CER 470PF 100V 10% NP0 DIP-MD011A471KAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A471KAB-ND.
CAP CER 1200PF 100V 10% NP0 RAD - MR041A122KAA
 Order CAP CER 1200PF 100V 10% NP0 RAD-MR041A122KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A122KAA-ND.
CAP CER 150PF 100V 10% NP0 RAD - MR041A151KAA
 Order CAP CER 150PF 100V 10% NP0 RAD-MR041A151KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A151KAA-ND.
CAP CER 1800PF 100V 10% NP0 RAD - MR041A182KAA
 Order CAP CER 1800PF 100V 10% NP0 RAD-MR041A182KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A182KAA-ND.