CAP CER 390PF 100V 5% NP0 RADIAL - SR071A391JARTR1 - Capacitors

Digi-Key Part Number SR071A391JARTR1-ND
Price Break
3500
Unit Price
0.08525
Extended Price
298.38
Manufacturer Part NumberSR071A391JARTR1
Product DescriptionCAP CER 390PF 100V 5% NP0 RADIAL
Quantity Available 0
All prices are in GBP

CAP CER 390PF 100V 5% NP0 RADIAL - SR071A391JARTR1 - Capacitors Details
Technical/Catalog InformationSR071A391JARTR1
VendorAVX Corporation
CategoryCapacitors
Capacitance390pF
Voltage - Rated100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR071A391JARTR1
SR071A391JARTR1

Purchase CAP CER 390PF 100V 5% NP0 RADIAL - SR071A391JARTR1 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 390PF 100V 5% NP0 RADIAL - SR071A391JARTR1
Capacitors

CAP CER 390PF 100V 5% NP0 RADIAL - SR071A391JARTR1 (SR071A391JARTR1-ND)

Related parts Capacitors :
CAP CER 390PF 100V 5% NP0 RADIAL - SR071A391JARTR1
 Order CAP CER 390PF 100V 5% NP0 RADIAL-SR071A391JARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A391JARTR1-ND.
CAP CER 390PF 100V 5% NP0 RADIAL - SR071A391JAA
 Order CAP CER 390PF 100V 5% NP0 RADIAL-SR071A391JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A391JAA-ND.
CAP CER 390PF 100V 5% NP0 RADIAL - SR071A391JAATR2
 Order CAP CER 390PF 100V 5% NP0 RADIAL-SR071A391JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A391JAATR2-ND.
CAP CER 390PF 100V 5% NP0 RADIAL - SR121A391JARTR2
 Order CAP CER 390PF 100V 5% NP0 RADIAL-SR121A391JARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A391JARTR2-ND.
CAP CER 390PF 100V 5% NP0 RADIAL - SR151A391JAA
 Order CAP CER 390PF 100V 5% NP0 RADIAL-SR151A391JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A391JAA-ND.
CAP CER 390PF 100V 5% NP0 RADIAL - SR151A391JAATR1
 Order CAP CER 390PF 100V 5% NP0 RADIAL-SR151A391JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A391JAATR1-ND.
CAP CER 390PF 100V 5% NP0 RADIAL - SR151A391JAATR2
 Order CAP CER 390PF 100V 5% NP0 RADIAL-SR151A391JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A391JAATR2-ND.
CAP CER 390PF 100V 5% NP0 RADIAL - SR151A391JAR
 Order CAP CER 390PF 100V 5% NP0 RADIAL-SR151A391JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A391JAR-ND.
CAP CER 390PF 100V 5% NP0 RADIAL - SR151A391JARTR1
 Order CAP CER 390PF 100V 5% NP0 RADIAL-SR151A391JARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A391JARTR1-ND.
CAP CER 390PF 100V 5% NP0 RADIAL - SR151A391JAT
 Order CAP CER 390PF 100V 5% NP0 RADIAL-SR151A391JAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A391JAT-ND.
CAP CER 390PF 100V 5% NP0 AXIAL - MA101A391JAA-BULK
 Order CAP CER 390PF 100V 5% NP0 AXIAL-MA101A391JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A391JAA-BULK-ND.
CAP CER 390PF 100V 5% NP0 DIP - MD011A391JAB
 Order CAP CER 390PF 100V 5% NP0 DIP-MD011A391JAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A391JAB-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - MR041A221JAATR1
 Order CAP CER 220PF 100V 5% NP0 RADIAL-MR041A221JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A221JAATR1-ND.
CAP CER 24PF 100V 5% NP0 RADIAL - MR041A240JAA
 Order CAP CER 24PF 100V 5% NP0 RADIAL-MR041A240JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A240JAA-ND.
CAP CER 47PF 100V 5% NP0 RADIAL - MR041A470JAA
 Order CAP CER 47PF 100V 5% NP0 RADIAL-MR041A470JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A470JAA-ND.