CAP CER 330PF 100V 10% NP0 RAD - SR071A331KAATR1 - Capacitors

Digi-Key Part Number SR071A331KAATR1-ND
Price Break
3500
Unit Price
0.06985
Extended Price
244.47
Manufacturer Part NumberSR071A331KAATR1
Product DescriptionCAP CER 330PF 100V 10% NP0 RAD
Quantity Available 0
All prices are in GBP

CAP CER 330PF 100V 10% NP0 RAD - SR071A331KAATR1 - Capacitors Details
Technical/Catalog InformationSR071A331KAATR1
VendorAVX Corporation
CategoryCapacitors
Capacitance330pF
Voltage - Rated100V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR071A331KAATR1
SR071A331KAATR1

Purchase CAP CER 330PF 100V 10% NP0 RAD - SR071A331KAATR1 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 330PF 100V 10% NP0 RAD - SR071A331KAATR1
Capacitors

CAP CER 330PF 100V 10% NP0 RAD - SR071A331KAATR1 (SR071A331KAATR1-ND)

Related parts Capacitors :
CAP CER 330PF 100V 10% NP0 RAD - SR071A331KAATR1
 Order CAP CER 330PF 100V 10% NP0 RAD-SR071A331KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331KAATR1-ND.
CAP CER 330PF 100V 10% NP0 RAD - SR071A331KAATR2
 Order CAP CER 330PF 100V 10% NP0 RAD-SR071A331KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331KAATR2-ND.
CAP CER 330PF 100V 10% NP0 RAD - SR071A331KARAP2
 Order CAP CER 330PF 100V 10% NP0 RAD-SR071A331KARAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331KARAP2-ND.
CAP CER 330PF 100V 10% NP0 RAD - SR071A331KARTR1
 Order CAP CER 330PF 100V 10% NP0 RAD-SR071A331KARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331KARTR1-ND.
CAP CER 330PF 100V 10% NP0 RAD - SR121A331KAAAP1
 Order CAP CER 330PF 100V 10% NP0 RAD-SR121A331KAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A331KAAAP1-ND.
CAP CER 330PF 100V 10% NP0 AXIAL - MA101A331KAA
 Order CAP CER 330PF 100V 10% NP0 AXIAL-MA101A331KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331KAA-ND.
CAP CER 330PF 100V 10% NP0 DIP - MD011A331KAB
 Order CAP CER 330PF 100V 10% NP0 DIP-MD011A331KAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A331KAB-ND.
CAP CER 1200PF 100V 10% NP0 RAD - MR041A122KAA
 Order CAP CER 1200PF 100V 10% NP0 RAD-MR041A122KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A122KAA-ND.
CAP CER 150PF 100V 10% NP0 RAD - MR041A151KAA
 Order CAP CER 150PF 100V 10% NP0 RAD-MR041A151KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A151KAA-ND.
CAP CER 1800PF 100V 10% NP0 RAD - MR041A182KAA
 Order CAP CER 1800PF 100V 10% NP0 RAD-MR041A182KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A182KAA-ND.
CAP CER 1800PF 100V 10% NP0 RAD - MR041A182KAATR1
 Order CAP CER 1800PF 100V 10% NP0 RAD-MR041A182KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A182KAATR1-ND.
CAP CER 220PF 100V 10% NP0 RAD - MR041A221KAATR1
 Order CAP CER 220PF 100V 10% NP0 RAD-MR041A221KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A221KAATR1-ND.
CAP CER 2200PF 100V 10% NP0 RAD - MR041A222KAA
 Order CAP CER 2200PF 100V 10% NP0 RAD-MR041A222KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A222KAA-ND.
CAP CER 3300PF 100V 10% NP0 RAD - MR041A332KAA
 Order CAP CER 3300PF 100V 10% NP0 RAD-MR041A332KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A332KAA-ND.
CAP CER 330PF 100V 10% NP0 AXIAL - SA101A331KAA
 Order CAP CER 330PF 100V 10% NP0 AXIAL-SA101A331KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331KAA-ND.