CAP CER 330PF 100V 5% NP0 RADIAL - SR071A331JART - Capacitors

Digi-Key Part Number SR071A331JART-ND
Price Break
1000
Unit Price
0.08528
Extended Price
85.28
Manufacturer Part NumberSR071A331JART
Product DescriptionCAP CER 330PF 100V 5% NP0 RADIAL
Quantity Available 0
All prices are in GBP

CAP CER 330PF 100V 5% NP0 RADIAL - SR071A331JART - Capacitors Details
Technical/Catalog InformationSR071A331JART
VendorAVX Corporation
CategoryCapacitors
Capacitance330pF
Voltage - Rated100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR071A331JART
SR071A331JART

Purchase CAP CER 330PF 100V 5% NP0 RADIAL - SR071A331JART - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 330PF 100V 5% NP0 RADIAL - SR071A331JART
Capacitors

CAP CER 330PF 100V 5% NP0 RADIAL - SR071A331JART (SR071A331JART-ND)

Related parts Capacitors :
CAP CER 330PF 100V 5% NP0 RADIAL - SR071A331JART
 Order CAP CER 330PF 100V 5% NP0 RADIAL-SR071A331JART online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331JART-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR071A331JAA
 Order CAP CER 330PF 100V 5% NP0 RADIAL-SR071A331JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331JAA-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR071A331JAR
 Order CAP CER 330PF 100V 5% NP0 RADIAL-SR071A331JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331JAR-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR071A331JARTR2
 Order CAP CER 330PF 100V 5% NP0 RADIAL-SR071A331JARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331JARTR2-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR121A331JAR
 Order CAP CER 330PF 100V 5% NP0 RADIAL-SR121A331JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A331JAR-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR151A331JAA
 Order CAP CER 330PF 100V 5% NP0 RADIAL-SR151A331JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A331JAA-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR151A331JAATR1
 Order CAP CER 330PF 100V 5% NP0 RADIAL-SR151A331JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A331JAATR1-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR151A331JAATR2
 Order CAP CER 330PF 100V 5% NP0 RADIAL-SR151A331JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A331JAATR2-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR151A331JAR
 Order CAP CER 330PF 100V 5% NP0 RADIAL-SR151A331JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A331JAR-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR151A331JARTR1
 Order CAP CER 330PF 100V 5% NP0 RADIAL-SR151A331JARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A331JARTR1-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR151A331JARTR2
 Order CAP CER 330PF 100V 5% NP0 RADIAL-SR151A331JARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A331JARTR2-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR151A331JAT
 Order CAP CER 330PF 100V 5% NP0 RADIAL-SR151A331JAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A331JAT-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR201A331JAA
 Order CAP CER 330PF 100V 5% NP0 RADIAL-SR201A331JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A331JAA-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - MA101A331JAA-BULK
 Order CAP CER 330PF 100V 5% NP0 AXIAL-MA101A331JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331JAA-BULK-ND.
CAP CER 330PF 100V 5% NP0 DIP - MD011A331JAB
 Order CAP CER 330PF 100V 5% NP0 DIP-MD011A331JAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A331JAB-ND.