CAP CER 33PF 100V 5% NP0 RADIAL - SR071A330JAA

Digi-Key Part Number SR071A330JAA-ND
Price Break
1000
Unit Price
0.08182
Extended Price
81.82
Manufacturer Part NumberSR071A330JAA
Product DescriptionCAP CER 33PF 100V 5% NP0 RADIAL
Quantity Available 0
All prices are in GBP

CAP CER 33PF 100V 5% NP0 RADIAL - SR071A330JAA Details
Technical/Catalog InformationSR071A330JAA
VendorAVX Corporation
CategoryCapacitors
Capacitance33pF
Voltage - Rated100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR071A330JAA
SR071A330JAA

Purchase CAP CER 33PF 100V 5% NP0 RADIAL - SR071A330JAA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 33PF 100V 5% NP0 RADIAL - SR071A330JAA
CAP CER 33PF 100V 5% NP0 RADIAL - SR071A330JAA

CAP CER 33PF 100V 5% NP0 RADIAL - SR071A330JAA (SR071A330JAA-ND)

Related parts :
CAP CER 33PF 100V 5% NP0 RADIAL - SR071A330JAA
 Order CAP CER 33PF 100V 5% NP0 RADIAL-SR071A330JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A330JAA-ND.
CAP CER 33PF 100V 5% NP0 RADIAL - SR071A330JAATR1
 Order CAP CER 33PF 100V 5% NP0 RADIAL-SR071A330JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A330JAATR1-ND.
CAP CER 33PF 100V 5% NP0 RADIAL - SR151A330JAA
 Order CAP CER 33PF 100V 5% NP0 RADIAL-SR151A330JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A330JAA-ND.
CAP CER 33PF 100V 5% NP0 RADIAL - SR151A330JAATR1
 Order CAP CER 33PF 100V 5% NP0 RADIAL-SR151A330JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A330JAATR1-ND.
CAP CER 33PF 100V 5% NP0 RADIAL - SR151A330JAATR2
 Order CAP CER 33PF 100V 5% NP0 RADIAL-SR151A330JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A330JAATR2-ND.
CAP CER 33PF 100V 5% NP0 RADIAL - SR151A330JAR
 Order CAP CER 33PF 100V 5% NP0 RADIAL-SR151A330JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A330JAR-ND.
CAP CER 33PF 100V 5% NP0 RADIAL - SR151A330JARTR1
 Order CAP CER 33PF 100V 5% NP0 RADIAL-SR151A330JARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A330JARTR1-ND.
CAP CER 33PF 100V 5% NP0 RADIAL - SR151A330JARTR2
 Order CAP CER 33PF 100V 5% NP0 RADIAL-SR151A330JARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A330JARTR2-ND.
CAP CER 33PF 100V 5% DISC RADIAL - 5AK330JABAH
 Order CAP CER 33PF 100V 5% DISC RADIAL-5AK330JABAH online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK330JABAH-ND.
CAP CER 33PF 100V 5% DISC RADIAL - 5AK330JABAI
 Order CAP CER 33PF 100V 5% DISC RADIAL-5AK330JABAI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK330JABAI-ND.
CAP CER 33PF 100V 5% DISC RADIAL - 5AK330JABAK
 Order CAP CER 33PF 100V 5% DISC RADIAL-5AK330JABAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK330JABAK-ND.
CAP CER 33PF 100V 5% DISC RADIAL - 5AK330JDBAI
 Order CAP CER 33PF 100V 5% DISC RADIAL-5AK330JDBAI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK330JDBAI-ND.
CAP CER 33PF 100V 5% DISC RADIAL - 5AK330JOBAM
 Order CAP CER 33PF 100V 5% DISC RADIAL-5AK330JOBAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK330JOBAM-ND.
CAP CER 33PF 100V 5% DISC RADIAL - 5GK330JAAAA
 Order CAP CER 33PF 100V 5% DISC RADIAL-5GK330JAAAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5GK330JAAAA-ND.
CAP CER 33PF 100V 5% NP0 AXIAL - MA101A330JAA
 Order CAP CER 33PF 100V 5% NP0 AXIAL-MA101A330JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A330JAA-ND.