CAP CER 270PF 100V 1% NP0 RADIAL - SR071A271FAATR1

Digi-Key Part Number SR071A271FAATR1-ND
Price Break
7000
Unit Price
0.14731
Extended Price
1031.17
Manufacturer Part NumberSR071A271FAATR1
Product DescriptionCAP CER 270PF 100V 1% NP0 RADIAL
Quantity Available 0
All prices are in GBP

CAP CER 270PF 100V 1% NP0 RADIAL - SR071A271FAATR1 Details
Technical/Catalog InformationSR071A271FAATR1
VendorAVX Corporation
CategoryCapacitors
Capacitance270pF
Voltage - Rated100V
Tolerance±1%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR071A271FAATR1
SR071A271FAATR1

Purchase CAP CER 270PF 100V 1% NP0 RADIAL - SR071A271FAATR1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 270PF 100V 1% NP0 RADIAL - SR071A271FAATR1
CAP CER 270PF 100V 1% NP0 RADIAL - SR071A271FAATR1

CAP CER 270PF 100V 1% NP0 RADIAL - SR071A271FAATR1 (SR071A271FAATR1-ND)

Related parts :
CAP CER 270PF 100V 1% NP0 RADIAL - SR071A271FAATR1
 Order CAP CER 270PF 100V 1% NP0 RADIAL-SR071A271FAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A271FAATR1-ND.
CAP CER 270PF 100V 1% NP0 RADIAL - SR071A271FAA
 Order CAP CER 270PF 100V 1% NP0 RADIAL-SR071A271FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A271FAA-ND.
CAP CER 270PF 100V 1% NP0 RADIAL - SR151A271FAA
 Order CAP CER 270PF 100V 1% NP0 RADIAL-SR151A271FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A271FAA-ND.
CAP CER 270PF 100V 1% NP0 RADIAL - SR201A271FAA
 Order CAP CER 270PF 100V 1% NP0 RADIAL-SR201A271FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A271FAA-ND.
CAP CER 270PF 100V 1% NP0 AXIAL - SA101A271FAA
 Order CAP CER 270PF 100V 1% NP0 AXIAL-SA101A271FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A271FAA-ND.
CAP CER 270PF 100V 5% NP0 RADIAL - SR071A271JAATR1
 Order CAP CER 270PF 100V 5% NP0 RADIAL-SR071A271JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A271JAATR1-ND.
CAP CER 270PF 100V 5% NP0 RADIAL - SR071A271JAT
 Order CAP CER 270PF 100V 5% NP0 RADIAL-SR071A271JAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A271JAT-ND.
CAP CER 330PF 100V 1% NP0 RADIAL - SR121A331FAA
 Order CAP CER 330PF 100V 1% NP0 RADIAL-SR121A331FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A331FAA-ND.
CAP CER 330PF 100V 1% NP0 RADIAL - SR121A331FAATR1
 Order CAP CER 330PF 100V 1% NP0 RADIAL-SR121A331FAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A331FAATR1-ND.
CAP CER 470PF 100V 1% NP0 RADIAL - SR121A471FAAAP1
 Order CAP CER 470PF 100V 1% NP0 RADIAL-SR121A471FAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A471FAAAP1-ND.
CAP CER 100PF 100V 1% NP0 RADIAL - SR151A101FAA
 Order CAP CER 100PF 100V 1% NP0 RADIAL-SR151A101FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A101FAA-ND.
CAP CER 100PF 100V 1% NP0 RADIAL - SR151A101FAATR1
 Order CAP CER 100PF 100V 1% NP0 RADIAL-SR151A101FAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A101FAATR1-ND.
CAP CER 100PF 100V 1% NP0 RADIAL - SR151A101FAATR2
 Order CAP CER 100PF 100V 1% NP0 RADIAL-SR151A101FAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A101FAATR2-ND.
CAP CER 120PF 100V 1% NP0 RADIAL - SR151A121FAA
 Order CAP CER 120PF 100V 1% NP0 RADIAL-SR151A121FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A121FAA-ND.
CAP CER 120PF 100V 1% NP0 RADIAL - SR151A121FAATR1
 Order CAP CER 120PF 100V 1% NP0 RADIAL-SR151A121FAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A121FAATR1-ND.