CAP CER 27PF 100V 5% NP0 RADIAL - SR071A270JARAP2 - Capacitors

Digi-Key Part Number SR071A270JARAP2-ND
Price Break
3500
Unit Price
0.08193
Extended Price
286.75
Manufacturer Part NumberSR071A270JARAP2
Product DescriptionCAP CER 27PF 100V 5% NP0 RADIAL
Quantity Available 0
All prices are in GBP

CAP CER 27PF 100V 5% NP0 RADIAL - SR071A270JARAP2 - Capacitors Details
Technical/Catalog InformationSR071A270JARAP2
VendorAVX Corporation
CategoryCapacitors
Capacitance27pF
Voltage - Rated100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR071A270JARAP2
SR071A270JARAP2

Purchase CAP CER 27PF 100V 5% NP0 RADIAL - SR071A270JARAP2 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 27PF 100V 5% NP0 RADIAL - SR071A270JARAP2
Capacitors

CAP CER 27PF 100V 5% NP0 RADIAL - SR071A270JARAP2 (SR071A270JARAP2-ND)

Related parts Capacitors :
CAP CER 27PF 100V 5% NP0 RADIAL - SR071A270JARAP2
 Order CAP CER 27PF 100V 5% NP0 RADIAL-SR071A270JARAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A270JARAP2-ND.
CAP CER 27PF 100V 5% NP0 RADIAL - SR071A270JAA
 Order CAP CER 27PF 100V 5% NP0 RADIAL-SR071A270JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A270JAA-ND.
CAP CER 27PF 100V 5% NP0 RADIAL - SR071A270JAAAP2-
 Order CAP CER 27PF 100V 5% NP0 RADIAL-SR071A270JAAAP2- online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A270JAAAP2--ND.
CAP CER 27PF 100V 5% NP0 RADIAL - SR071A270JAATR1
 Order CAP CER 27PF 100V 5% NP0 RADIAL-SR071A270JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A270JAATR1-ND.
CAP CER 27PF 100V 5% NP0 RADIAL - SR071A270JAATR2
 Order CAP CER 27PF 100V 5% NP0 RADIAL-SR071A270JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A270JAATR2-ND.
CAP CER 27PF 100V 5% NP0 RADIAL - SR151A270JAA
 Order CAP CER 27PF 100V 5% NP0 RADIAL-SR151A270JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A270JAA-ND.
CAP CER 27PF 100V 5% NP0 RADIAL - SR151A270JAATR-I
 Order CAP CER 27PF 100V 5% NP0 RADIAL-SR151A270JAATR-I online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A270JAATR-I-ND.
CAP CER 27PF 100V 5% NP0 RADIAL - SR151A270JAATR1
 Order CAP CER 27PF 100V 5% NP0 RADIAL-SR151A270JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A270JAATR1-ND.
CAP CER 27PF 100V 5% NP0 RADIAL - SR151A270JAATR2
 Order CAP CER 27PF 100V 5% NP0 RADIAL-SR151A270JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A270JAATR2-ND.
CAP CER 27PF 100V 5% NP0 RADIAL - SR151A270JAR
 Order CAP CER 27PF 100V 5% NP0 RADIAL-SR151A270JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A270JAR-ND.
CAP CER 27PF 100V 5% NP0 RADIAL - SR151A270JARTR1
 Order CAP CER 27PF 100V 5% NP0 RADIAL-SR151A270JARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A270JARTR1-ND.
CAP CER 27PF 100V 5% NP0 RADIAL - SR151A270JARTR2
 Order CAP CER 27PF 100V 5% NP0 RADIAL-SR151A270JARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A270JARTR2-ND.
CAP CER 27PF 100V 5% NP0 RADIAL - SR151A270JAT
 Order CAP CER 27PF 100V 5% NP0 RADIAL-SR151A270JAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A270JAT-ND.
CAP CER 27PF 100V 5% DISC RADIAL - 5AK270JABAI
 Order CAP CER 27PF 100V 5% DISC RADIAL-5AK270JABAI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK270JABAI-ND.
CAP CER 27PF 100V 5% DISC RADIAL - 5AK270JDBAI
 Order CAP CER 27PF 100V 5% DISC RADIAL-5AK270JDBAI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK270JDBAI-ND.