CAP CER 220PF 100V 10% NP0 RAD - SR071A221KAA - Capacitors

Digi-Key Part Number SR071A221KAA-ND
Price Break
1000
Unit Price
0.0642
Extended Price
64.20
Manufacturer Part NumberSR071A221KAA
Product DescriptionCAP CER 220PF 100V 10% NP0 RAD
Quantity Available 0
All prices are in GBP

CAP CER 220PF 100V 10% NP0 RAD - SR071A221KAA - Capacitors Details
Technical/Catalog InformationSR071A221KAA
VendorAVX Corporation
CategoryCapacitors
Capacitance220pF
Voltage - Rated100V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR071A221KAA
SR071A221KAA

Purchase CAP CER 220PF 100V 10% NP0 RAD - SR071A221KAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 220PF 100V 10% NP0 RAD - SR071A221KAA
Capacitors

CAP CER 220PF 100V 10% NP0 RAD - SR071A221KAA (SR071A221KAA-ND)

Related parts Capacitors :
CAP CER 220PF 100V 10% NP0 RAD - SR071A221KAA
 Order CAP CER 220PF 100V 10% NP0 RAD-SR071A221KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A221KAA-ND.
CAP CER 220PF 100V 10% NP0 RAD - MR041A221KAATR1
 Order CAP CER 220PF 100V 10% NP0 RAD-MR041A221KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A221KAATR1-ND.
CAP CER 220PF 100V 10% NP0 RAD - SR071A221KAATR1
 Order CAP CER 220PF 100V 10% NP0 RAD-SR071A221KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A221KAATR1-ND.
CAP CER 220PF 100V 10% NP0 RAD - SR071A221KAATR2
 Order CAP CER 220PF 100V 10% NP0 RAD-SR071A221KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A221KAATR2-ND.
CAP CER 220PF 100V 10% NP0 RAD - SR071A221KARTR1
 Order CAP CER 220PF 100V 10% NP0 RAD-SR071A221KARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A221KARTR1-ND.
CAP CER 220PF 100V 10% NP0 RAD - SR121A221KAAAP1
 Order CAP CER 220PF 100V 10% NP0 RAD-SR121A221KAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A221KAAAP1-ND.
CAP CER 220PF 100V 10% NP0 RAD - SR121A221KAATR1
 Order CAP CER 220PF 100V 10% NP0 RAD-SR121A221KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A221KAATR1-ND.
CAP CER 220PF 100V 10% NP0 RAD - SR121A221KAATR2
 Order CAP CER 220PF 100V 10% NP0 RAD-SR121A221KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A221KAATR2-ND.
CAP CER 220PF 100V 10% NP0 RAD - SR121A221KARAP2
 Order CAP CER 220PF 100V 10% NP0 RAD-SR121A221KARAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A221KARAP2-ND.
CAP CER 220PF 100V 10% NP0 RAD - SR121A221KARTR2
 Order CAP CER 220PF 100V 10% NP0 RAD-SR121A221KARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A221KARTR2-ND.
CAP CER 220PF 100V 10% DISC RAD - 5MK221KOAAL
 Order CAP CER 220PF 100V 10% DISC RAD-5MK221KOAAL online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5MK221KOAAL-ND.
CAP CER 220PF 100V 10% NP0 AXIAL - MA101A221KAA
 Order CAP CER 220PF 100V 10% NP0 AXIAL-MA101A221KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A221KAA-ND.
CAP CER 220PF 100V 10% NP0 DIP - MD011A221KAB
 Order CAP CER 220PF 100V 10% NP0 DIP-MD011A221KAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A221KAB-ND.
CAP CER 1200PF 100V 10% NP0 RAD - MR041A122KAA
 Order CAP CER 1200PF 100V 10% NP0 RAD-MR041A122KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A122KAA-ND.
CAP CER 150PF 100V 10% NP0 RAD - MR041A151KAA
 Order CAP CER 150PF 100V 10% NP0 RAD-MR041A151KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A151KAA-ND.