CAP CER 220PF 100V 5% NP0 RADIAL - SR071A221JARTR2 - Capacitors

Digi-Key Part Number SR071A221JARTR2-ND
Price Break
3500
Unit Price
0.08195
Extended Price
286.82
Manufacturer Part NumberSR071A221JARTR2
Product DescriptionCAP CER 220PF 100V 5% NP0 RADIAL
Quantity Available 0
All prices are in GBP

CAP CER 220PF 100V 5% NP0 RADIAL - SR071A221JARTR2 - Capacitors Details
Technical/Catalog InformationSR071A221JARTR2
VendorAVX Corporation
CategoryCapacitors
Capacitance220pF
Voltage - Rated100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR071A221JARTR2
SR071A221JARTR2

Purchase CAP CER 220PF 100V 5% NP0 RADIAL - SR071A221JARTR2 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 220PF 100V 5% NP0 RADIAL - SR071A221JARTR2
Capacitors

CAP CER 220PF 100V 5% NP0 RADIAL - SR071A221JARTR2 (SR071A221JARTR2-ND)

Related parts Capacitors :
CAP CER 220PF 100V 5% NP0 RADIAL - SR071A221JARTR2
 Order CAP CER 220PF 100V 5% NP0 RADIAL-SR071A221JARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A221JARTR2-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - MR041A221JAATR1
 Order CAP CER 220PF 100V 5% NP0 RADIAL-MR041A221JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A221JAATR1-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - SR071A221JAATR1
 Order CAP CER 220PF 100V 5% NP0 RADIAL-SR071A221JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A221JAATR1-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - SR071A221JAR
 Order CAP CER 220PF 100V 5% NP0 RADIAL-SR071A221JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A221JAR-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - SR121A221JAA
 Order CAP CER 220PF 100V 5% NP0 RADIAL-SR121A221JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A221JAA-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - SR121A221JAATR1
 Order CAP CER 220PF 100V 5% NP0 RADIAL-SR121A221JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A221JAATR1-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - SR121A221JAR
 Order CAP CER 220PF 100V 5% NP0 RADIAL-SR121A221JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A221JAR-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - SR121A221JARTR1
 Order CAP CER 220PF 100V 5% NP0 RADIAL-SR121A221JARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A221JARTR1-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - SR121A221JARTR2
 Order CAP CER 220PF 100V 5% NP0 RADIAL-SR121A221JARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A221JARTR2-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - SR151A221JAA
 Order CAP CER 220PF 100V 5% NP0 RADIAL-SR151A221JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A221JAA-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - SR151A221JAATR-I
 Order CAP CER 220PF 100V 5% NP0 RADIAL-SR151A221JAATR-I online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A221JAATR-I-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - SR151A221JAATR1
 Order CAP CER 220PF 100V 5% NP0 RADIAL-SR151A221JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A221JAATR1-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - SR151A221JAATR2
 Order CAP CER 220PF 100V 5% NP0 RADIAL-SR151A221JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A221JAATR2-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - SR151A221JAR
 Order CAP CER 220PF 100V 5% NP0 RADIAL-SR151A221JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A221JAR-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - SR151A221JARTR1
 Order CAP CER 220PF 100V 5% NP0 RADIAL-SR151A221JARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A221JARTR1-ND.