CAP CER 18PF 100V 5% NP0 RADIAL - SR071A180JAA3159 - Capacitors

Digi-Key Part Number SR071A180JAA3159-ND
Price Break
7000
Unit Price
0.08182
Extended Price
572.74
Manufacturer Part NumberSR071A180JAA3159
Product DescriptionCAP CER 18PF 100V 5% NP0 RADIAL
Quantity Available 0
All prices are in GBP

CAP CER 18PF 100V 5% NP0 RADIAL - SR071A180JAA3159 - Capacitors Details
Technical/Catalog InformationSR071A180JAA3159
VendorAVX Corporation
CategoryCapacitors
Capacitance18pF
Voltage - Rated100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR071A180JAA3159
SR071A180JAA3159

Purchase CAP CER 18PF 100V 5% NP0 RADIAL - SR071A180JAA3159 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 18PF 100V 5% NP0 RADIAL - SR071A180JAA3159
Capacitors

CAP CER 18PF 100V 5% NP0 RADIAL - SR071A180JAA3159 (SR071A180JAA3159-ND)

Related parts Capacitors :
CAP CER 18PF 100V 5% NP0 RADIAL - SR071A180JAA3159
 Order CAP CER 18PF 100V 5% NP0 RADIAL-SR071A180JAA3159 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A180JAA3159-ND.
CAP CER 18PF 100V 5% NP0 RADIAL - SR071A180JAATR1
 Order CAP CER 18PF 100V 5% NP0 RADIAL-SR071A180JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A180JAATR1-ND.
CAP CER 18PF 100V 5% NP0 RADIAL - SR071A180JAATR2
 Order CAP CER 18PF 100V 5% NP0 RADIAL-SR071A180JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A180JAATR2-ND.
CAP CER 18PF 100V 5% NP0 RADIAL - SR071A180JARTR2
 Order CAP CER 18PF 100V 5% NP0 RADIAL-SR071A180JARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A180JARTR2-ND.
CAP CER 18PF 100V 5% NP0 RADIAL - SR151A180JAA
 Order CAP CER 18PF 100V 5% NP0 RADIAL-SR151A180JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A180JAA-ND.
CAP CER 18PF 100V 5% NP0 RADIAL - SR151A180JAATR1
 Order CAP CER 18PF 100V 5% NP0 RADIAL-SR151A180JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A180JAATR1-ND.
CAP CER 18PF 100V 5% NP0 RADIAL - SR151A180JAATR2
 Order CAP CER 18PF 100V 5% NP0 RADIAL-SR151A180JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A180JAATR2-ND.
CAP CER 18PF 100V 5% NP0 RADIAL - SR151A180JAR
 Order CAP CER 18PF 100V 5% NP0 RADIAL-SR151A180JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A180JAR-ND.
CAP CER 18PF 100V 5% NP0 RADIAL - SR151A180JARTR2
 Order CAP CER 18PF 100V 5% NP0 RADIAL-SR151A180JARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A180JARTR2-ND.
CAP CER 18PF 100V 5% NP0 RADIAL - SR151A180JAT
 Order CAP CER 18PF 100V 5% NP0 RADIAL-SR151A180JAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A180JAT-ND.
CAP CER 18PF 100V 5% DISC RADIAL - 5AK180JOBAM
 Order CAP CER 18PF 100V 5% DISC RADIAL-5AK180JOBAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK180JOBAM-ND.
CAP CER 18PF 100V 5% DISC RADIAL - 5GK180JABAA
 Order CAP CER 18PF 100V 5% DISC RADIAL-5GK180JABAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5GK180JABAA-ND.
CAP CER 18PF 100V 5% NP0 DIP - MD011A180JAB
 Order CAP CER 18PF 100V 5% NP0 DIP-MD011A180JAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A180JAB-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - MR041A221JAATR1
 Order CAP CER 220PF 100V 5% NP0 RADIAL-MR041A221JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A221JAATR1-ND.
CAP CER 24PF 100V 5% NP0 RADIAL - MR041A240JAA
 Order CAP CER 24PF 100V 5% NP0 RADIAL-MR041A240JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A240JAA-ND.