CAP CER 150PF 100V 10% NP0 RAD - SR071A151KAA

Digi-Key Part Number SR071A151KAA-ND
Price Break
1000
Unit Price
0.07191
Extended Price
71.91
Manufacturer Part NumberSR071A151KAA
Product DescriptionCAP CER 150PF 100V 10% NP0 RAD
Quantity Available 0
All prices are in GBP

CAP CER 150PF 100V 10% NP0 RAD - SR071A151KAA Details
Technical/Catalog InformationSR071A151KAA
VendorAVX Corporation
CategoryCapacitors
Capacitance150pF
Voltage - Rated100V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR071A151KAA
SR071A151KAA

Purchase CAP CER 150PF 100V 10% NP0 RAD - SR071A151KAA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 150PF 100V 10% NP0 RAD - SR071A151KAA
CAP CER 150PF 100V 10% NP0 RAD - SR071A151KAA

CAP CER 150PF 100V 10% NP0 RAD - SR071A151KAA (SR071A151KAA-ND)

Related parts :
CAP CER 150PF 100V 10% NP0 RAD - SR071A151KAA
 Order CAP CER 150PF 100V 10% NP0 RAD-SR071A151KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A151KAA-ND.
CAP CER 150PF 100V 10% NP0 RAD - MR041A151KAA
 Order CAP CER 150PF 100V 10% NP0 RAD-MR041A151KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A151KAA-ND.
CAP CER 150PF 100V 10% NP0 RAD - SR071A151KAATR1
 Order CAP CER 150PF 100V 10% NP0 RAD-SR071A151KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A151KAATR1-ND.
CAP CER 150PF 100V 10% NP0 RAD - SR121A151KAATR1
 Order CAP CER 150PF 100V 10% NP0 RAD-SR121A151KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A151KAATR1-ND.
CAP CER 150PF 100V 10% NP0 DIP - MD011A151KAB
 Order CAP CER 150PF 100V 10% NP0 DIP-MD011A151KAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A151KAB-ND.
CAP CER 1200PF 100V 10% NP0 RAD - MR041A122KAA
 Order CAP CER 1200PF 100V 10% NP0 RAD-MR041A122KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A122KAA-ND.
CAP CER 1800PF 100V 10% NP0 RAD - MR041A182KAA
 Order CAP CER 1800PF 100V 10% NP0 RAD-MR041A182KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A182KAA-ND.
CAP CER 1800PF 100V 10% NP0 RAD - MR041A182KAATR1
 Order CAP CER 1800PF 100V 10% NP0 RAD-MR041A182KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A182KAATR1-ND.
CAP CER 220PF 100V 10% NP0 RAD - MR041A221KAATR1
 Order CAP CER 220PF 100V 10% NP0 RAD-MR041A221KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A221KAATR1-ND.
CAP CER 2200PF 100V 10% NP0 RAD - MR041A222KAA
 Order CAP CER 2200PF 100V 10% NP0 RAD-MR041A222KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A222KAA-ND.
CAP CER 3300PF 100V 10% NP0 RAD - MR041A332KAA
 Order CAP CER 3300PF 100V 10% NP0 RAD-MR041A332KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A332KAA-ND.
CAP CER 150PF 100V 10% NP0 AXIAL - SA051A151KAA
 Order CAP CER 150PF 100V 10% NP0 AXIAL-SA051A151KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A151KAA-ND.
CAP CER 150PF 100V 10% NP0 AXIAL - SA101A151KAA
 Order CAP CER 150PF 100V 10% NP0 AXIAL-SA101A151KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151KAA-ND.
CAP CER 150PF 100V 10% NP0 AXIAL - SA101A151KAC
 Order CAP CER 150PF 100V 10% NP0 AXIAL-SA101A151KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151KAC-ND.
CAP CER 150PF 100V 10% NP0 AXIAL - SA101A151KAK
 Order CAP CER 150PF 100V 10% NP0 AXIAL-SA101A151KAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151KAK-ND.